Overview of DTM06-12SA by TE Connectivity
The DTM06-12SA is a part of TE Connectivity’s DT series, designed particularly for reliable connection solutions. It is specified as an Automotive Connection Housing, Plug, with 12 positions. This product range is developed for use with DT series socket contacts. One of its notable physical properties is the connector body material, which is glass-filled nylon (polyamide), offering an excellent combination of strength and durability. With an IP68 rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The connector is also RoHS compliant, ensuring that it meets the latest environmental standards regarding hazardous substances.
The product attributes highlight features like a plug body/shell style and a polarized body, ensuring correct alignment and connection. It supports a crimp termination type, which is a common requirement in industrial and automotive applications for secure and reliable electrical connections. The operating temperature range extends from -55 °C to 125 °C, accommodating a wide variety of environments. Additionally, the part has a rated current of 7.5 A and a rated voltage of 250 V, fitting well into low to medium power requirements. With a UL 94V-0 flammability code, it guarantees a level of fire safety by limiting the burning rate of the material used in its manufacture.
Industry Applications for DTM06-12SA
Given its design and technical specifications, the DTM06-12SA could find applications across different industry verticals, underlining its versatility and the broad applicational reach TE Connectivity designs its components for. The following industry applications are conceptual or illustrative. Engineering and design teams should verify the part’s conformance to specific application requirements and standards.
-
Transportation and Logistics: This connector could potentially be used in various types of transportation equipment, not limited to but including electric vehicles, delivery drones, and logistics tracking devices. Its rugged design and IP68 rating make it suited to external or under-chassis applications, where exposure to the elements is a common challenge.
-
Industrial Automation: In the realm of automated manufacturing or assembly lines, connectors like the DTM06-12SA could be essential in facilitating reliable communication and power supply between equipment. The high operating temperature range and durability suggest it could withstand the rigors of industrial environments.
-
Energy Sector: Devices used in energy generation, transmission, or distribution could benefit from such connectors, particularly in renewable energy applications like solar panels or wind turbines. The combination of high-rated current and voltage with environmental resistance makes it adept for outdoor applications.
-
Commercial Vehicles: Beyond its primary automotive classification, the connector might find use in commercial vehicle applications such as fleet management systems, vehicle tracking, and diagnostic equipment. Its reliability and robustness are critical in these scenarios where failure can lead to significant operational disruptions.
These potential industry applications are merely illustrative and need to be carefully evaluated by design and engineering teams for compliance with industry standards and the specific requirements of the intended application.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its extensive range of products including various types of connectors like the DTM06-12SA. The company specializes in developing advanced components that find use in challenging environments across automotive, industrial, aerospace, and consumer electronics industries. Within the broad category of Connectors, TE is particularly well-recognized for its Headers and Edge Type Connectors, offering solutions that cater to a wide array of applications with varying requirements for power, signal integrity, and durability. TE Connectivity’s commitment to innovation is evident in its design and manufacturing approach, focusing on reliability and performance in the connectors it produces.
Where to Find DTM06-12SA by TE Connectivity
To source the DTM06-12SA connector, or to find alternatives that might be better suited to specific application requirements, interested parties should consider utilizing tools like findchips.com. The site allows for comprehensive searches of electronic components including Headers and Edge Type Connectors, providing current stock levels, pricing, and availability from a multitude of reputable distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark, among others. However, stock levels and availability can vary, so it’s important to check the most current information at findchips.com.