Overview of DTM06-2S by TE Connectivity
TE Connectivity’s DTM06-2S is a plug assembly for automotive connector housings, featuring a durable dual-position plug configuration within the Dtm series. This component is engineered for use with Dtm series socket contacts and is constructed from glass-filled polyamide (nylon) for enhanced robustness and longevity. It boasts an IP68 rating, indicating its superior protection against dust ingress and prolonged immersion underwater, making it ideal for applications where exposure to the elements is a concern. Coupled with its RoHS compliance, the DTM06-2S exemplifies modern environmental and durability standards.
Designed specifically for demanding environments, this connector incorporates several key features catering to its robustness and utility. These include a gray insulator color for the glass-filled polyamide construction, which contributes to its mechanical strength and thermal stability, characteristics imperative in automotive and similar demanding applications. It supports a rated current of 7.5 A and a rated voltage of 250 V, specifications that align with its utility in high-demand electrical circuits. Furthermore, the connector showcases a straight mounting style with option for strain relief, a practice in cable management that helps prevent wear and extend the component’s lifespan.
With its plug body style and female contact gender, this component emphasizes versatility and ease of integration into broader systems. Its dimensions and operational temperature range from -55 °C to 125 °C further its appeal in a wide array of applications beyond its core automotive focus. It’s important to note, at the time of this writing, the factory lead time for the DTM06-2S stands at 16 weeks and 4 days, reflecting the demand and production cycle for such a high-quality connector component.
Industry Applications for DTM06-2S
The DTM06-2S connector, with its comprehensive design and construction features, has potential applications across a variety of industries. While it is essential to remember that these applications are purely speculative and should be thoroughly evaluated by engineering and design teams for specific use cases, several industries stand out for their potential compatibility with the DTM06-2S connector. Applications and scenarios listed below would benefit from the connector’s design specifics like its durable construction, IP68 rating, and electrical specifications.
- Transportation and logistics could potentially leverage the DTM06-2S in vehicle electrical systems, signal connections, and GPS tracking devices. The environmental robustness imparted by the IP68 rating ensures functionality in outdoor or adverse conditions.
- Industrial automation systems might incorporate this connector for sensor connections, control units, and interface connections. The glass-filled polyamide body ensures durability and resistance to vibration and shock, essential in industrial settings.
- Renewable energy installations, such as solar power inverters or wind turbine control systems, could benefit from the DTM06-2S. Its high voltage and current ratings, coupled with its durability, make it suited for harsh environmental conditions characteristic of such applications.
- Marine electronics, including navigation and communication systems, are another potential application. The seawater-resistant design due to its IP68 rating is particularly relevant in such a context.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their innovation and reliability across a vast array of industries. Within the realm of connectors, and more specifically Headers and Edge Type Connectors, TE Connectivity exhibits profound expertise and an extensive portfolio of products. The DTM06-2S is just one example of their commitment to developing products that meet the rigorous demands of various applications, from automotive to industrial and beyond. TE Connectivity’s offerings in the connector domain exemplify their approach to durability, performance, and adaptability, catering to a wide range of technical requirements and challenges.
Where to Find DTM06-2S by TE Connectivity
To find the DTM06-2S connector, or to explore alternate parts from TE Connectivity and other reputable manufacturers, findchips.com offers comprehensive search capabilities. By accessing Headers and Edge Type Connectors on findchips.com, users can discover real-time availability, current stock levels, and pricing from various distributors. Historically, the DTM06-2S has been available through distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and Component Electronics, Inc. To ensure availability and competitive pricing, prospective buyers are encouraged to check findchips.com for the most up-to-date information regarding distributors like Avnet Abacus, Chip 1 Exchange, Interstate Connecting Components, TME, TTI, Onlinecomponents.com, Heilind Electronics, Bisco Industries, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark.