Overview of DTSM-61R-V-T/R by Diptronics Manufacturing Inc.
The DTSM-61R-V-T/R by Diptronics Manufacturing Inc. is a tactile switch, specifically classified under the category of Keypad Switches. These switches are used for input in various electronic devices, offering momentary contact with a single pole single throw (SPST) configuration. The part provides a contact rating of 0.05A at a voltage rating of 12VDC. Operationally, it features an actuating force of 3.04N and is designed for surface mount application with straight terminal orientation.
Physically, the switch measures 6 x 6 x 4.3 mm, featuring a domed-type red top actuator. It ensures compliance with various environmental and safety standards, including RoHS and REACH, and is classified under ECCN EAR99 for export and HTS code 8536.50.90.40. The operative temperature ranges from -25 °C to 70 °C, suited for various operational environments. The switch is designed for a reliable performance with a rated electrical life of 100,000 cycles, highlighting its durability for extended use in products.
Industry Applications for DTSM-61R-V-T/R
The design and features of DTSM-61R-V-T/R make it amenable to versatile applications across multiple industries. Due to its standard specifications and compliance features, it could potentially serve effectively in the following sectors:
- Consumer Electronics: This switch could potentially be incorporated into household devices such as remote controls, gaming controllers, and other handheld electronic devices. Its small size, tactile feedback and reliability over many cycles make it suited for products where user interface is crucial.
- Aerospace and Defense: For applications requiring precise and reliable switch operations in harsh conditions, the DTSM-61R-V-T/R could suit control panels and input devices on aerospace or defense equipment. However, specific industry compliance for military or aerospace standards would need to be verified.
- Computing and Data Storage: In server rooms or data centers, tactile switches like the DTSM-61R-V-T/R could potentially be used in device panels for manual overrides or settings adjustments. Its operational temperature range and longevity make it a feasible option.
- Electronic Manufacturing: As part of manufacturing line test equipment or tools, this tactile switch could provide operators with a responsive interface for controlling machinery or adjusting settings.
- Audio and Video Systems: Integration into audio-visual equipment for professional or consumer markets might be another application, where the tactile feedback and compact form factor allow for discreet yet efficient user interactions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Diptronics Manufacturing Inc.
Diptronics Manufacturing Inc. is a reputable manufacturer specialized in various types of switches, with DTSM-61R-V-T/R being one of the components in their lineup. The company is known for producing high-quality, reliable keypad and other switch types, focusing on innovative design and compliance with global environmental standards. Diptronics has a broad portfolio that includes tactile, slide, rotary, and toggle switches, among others. Their commitment to quality and sustainability makes them a preferred choice for engineers and procurement specialists looking to incorporate dependable switches into their products.
Where to Find DTSM-61R-V-T/R by Diptronics Manufacturing Inc
To procure the DTSM-61R-V-T/R, buyers should check current availability and pricing through reliable distributors. Historically, this part has been available at New Advantage Corporation, Avnet Abacus, Future Electronics, and Mouser Electronics, among others. For the most updated stock levels and competitive pricing, visit findchips.com. Furthermore, if alternatives are considered necessary, the webpage for Keypad Switches can be utilized to explore components that might be offered by Diptronics Manufacturing Inc. or other manufacturers.