Overview of DVIULC6-4SC6 by STMicroelectronics
The DVIULC6-4SC6 is characterized by its ultralow capacitance ESD (Electrostatic Discharge) protection capabilities, making it a suitable choice for various electronic applications requiring robust transient suppression. This bipolar, bidirectional diode array is packaged in an SOT-23-6 form factor, which is compact and conducive to surface mount technology. As a diode type classified under transient voltage suppressor diodes, it operates effectively to safeguard sensitive electronic components against voltage spikes caused by ESD events.
Manufactured by STMicroelectronics, the DVIULC6-4SC6 exhibits several noteworthy specifications, such as a breakdown voltage of nominally 6 V, with a maximum clamping voltage of 17 V. The device is constructed from silicon, marking it as a high-performance component in its category. Its ROHS compliance signifies adherence to environmental safety standards. Of particular interest is its ultra-low capacitance feature, which enables it to function efficiently without interfering with the signal integrity of high-speed data lines.
This component remains active in the manufacturer’s lifecycle, with additional attributes indicating it operates effectively across a temperature range from -40 °C to 125 °C. The package comprises six terminals with a gull-wing terminal form, ensuring a reliable solder joint and a robust connection when mounted on printed circuit boards.
Industry Applications for DVIULC6-4SC6
The DVIULC6-4SC6 could potentially find use in several industry applications. Here are some illustrative examples of where this component might be applied:
- Audio and Video Systems: This part might be integrated into audio and video devices such as amplifiers, receivers, or televisions to protect sensitive circuitry from ESD events, ensuring longevity and performance stability.
- Consumer Electronics: The application of this part in consumer electronics like smartphones and tablets could ensure that the internal components remain protected from transient voltage spikes, which could potentially disrupt device performance.
- Telecommunications: In telecommunications equipment, DVIULC6-4SC6 might be utilized for its protection against ESD in data lines or RF circuits, preserving signal quality and device integrity.
- Computing and Data Storage: It could be used in hard drives or SSDs, where the protection of data integrity is critical, enabling reliable operation in environments susceptible to electrical noise.
- Industrial Automation: The part might also serve a role in industrial control systems, safeguarding programmable logic controllers (PLCs) or sensors from damaging transients common in industrial environments.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About STMicroelectronics
STMicroelectronics is a leading global semiconductor manufacturer with a strong emphasis on providing innovative solutions across various sectors, particularly in the fields of electronic components such as diodes. The company has a comprehensive portfolio of products that includes many types of diodes and transient suppressors.
The DVIULC6-4SC6 fits within their offering of transient suppressor diodes, which are designed to protect sensitive electronic circuits from voltage spikes and transients. Other similar parts produced by STMicroelectronics might include various configurations of transient voltage suppressor diodes, offering different clamping voltages, capacitance levels, and packaging options to cater to diverse application needs. With a commitment to quality and compliance, STMicroelectronics ensures that its products adhere to international standards, enhancing their reliability and performance across critical applications.
Research Price and Stock for DVIULC6-4SC6 by STMicroelectronics on Findchips.com
For those interested in procuring the DVIULC6-4SC6, it is advisable to conduct research on current stock and pricing at Findchips. This platform aggregates distributor data, allowing users to compare prices and availability effectively. The part has been historically available from various distributors, including Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, it is essential to check Findchips for the most current stock levels and pricing, as availability may fluctuate.
Moreover, by using Findchips, users can explore the Transient Suppressors subcategory to find alternate parts similar to DVIULC6-4SC6 that might be offered by STMicroelectronics or other manufacturers. This resource can assist in making informed procurement decisions based on need, budget, and component specifications.