Overview of DX07S024JJ2R1300 by Japan Aviation Electronics Industry Limited
The DX07S024JJ2R1300 is a USB Type-C connector from Japan Aviation Electronics Industry Limited (JAE), designed to meet the demands of modern Telecom and Datacom applications. This component features 24 contacts, a female orientation, and is designed for right-angle mounting with solder and surface-mount technology (SMT) terminations. It is compliant with RoHS standards, making it suitable for use in a wide range of markets requiring environmental compliance.
This connector is characterized by its USB 3.1 Type-C interface, providing a high-speed connection for data transfer and power delivery. The connector’s construction includes a copper alloy contact material with palladium over nickel finish on the mating side and a gold flash over nickel on the termination side. The body or shell of the DX07S024JJ2R1300 is made from stainless steel with a nickel finish, offering a robust design that is both durable and resistant to corrosion. This combination of features makes the DX07S024JJ2R1300 an excellent choice for applications requiring reliable, high-speed connections.
Industry Applications for DX07S024JJ2R1300
The DX07S024JJ2R1300’s design and specifications make it a versatile connector for various industries. While specific applications should always be reviewed by engineering and design teams for compliance and suitability, the following are potential industry applications based on the connector’s attributes:
- Telecommunications: Its high-speed data transfer capabilities could potentially make it suitable for telecommunications equipment, such as switches, routers, and base stations, where reliable data transmission is crucial.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the DX07S024JJ2R1300 for charging and data syncing due to its USB Type-C interface, highlighting its importance in modern consumer gadgets.
- Computing and Data Storage: Servers, storage systems, and network-attached storage devices could possibly benefit from the high-speed interface provided by the DX07S024JJ2R1300, enhancing data management and access speeds.
- Internet of Things (IoT): IoT devices and gateways that require robust and fast connections for data aggregation, processing, and communication might find the DX07S024JJ2R1300 suitable for their connectivity solutions.
These potential applications illustrate the versatility of the DX07S024JJ2R1300 but require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and application requirements.
About Japan Aviation Electronics Industry Limited
Japan Aviation Electronics Industry Limited (JAE) is a leading manufacturer in the connectors industry, specializing in various connector solutions including those in the Telecom and Datacom Connectors category. JAE is known for its commitment to quality, innovation, and meeting the evolving demands of the electronics industry. Their portfolio includes a wide range of connectors, among which the DX07S024JJ2R1300 is a notable product for high-speed data and power transmission applications. JAE’s products, including the DX07S024JJ2R1300 and similar parts, are designed with precision engineering, catering to the rigorous needs of various sectors like telecommunications, consumer electronics, automotive, and industrial applications.
Where to Find DX07S024JJ2R1300 by Japan Aviation Electronics Industry Limited
For those interested in purchasing the DX07S024JJ2R1300 or exploring alternative solutions within the Telecom and Datacom Connectors category, findchips.com offers a comprehensive search tool. The part has historically been available at distributors such as Chip1Stop, Quest Components, RS, and DigiKey. However, to get current stock levels and pricing, it is recommended to use Findchips. This platform provides up-to-date information and enables comparison shopping among various distributors to find the best available options for both the DX07S024JJ2R1300 and similar connectors offered by JAE and other manufacturers.