Overview of DXP18BN5014HL by Murata Manufacturing Co Ltd
The DXP18BN5014HL is an RF Transformer designed for a frequency range of 470MHz to 790MHz, with a configuration of 1:2. This component is suitable for surface mounting and comes packaged in tape and reel, enhancing its suitability for automated surface mount assembly processes. Manufactured by Murata Manufacturing Co Ltd, this transformer has a cut-off frequency reaching up to 790 MHz and as low as 470 MHz. Highlighting features include a primary impedance of 50 ohms and a secondary impedance of 200 ohms, alongside a power rating of 0.1 W.
The physical dimensions of the DXP18BN5014HL are notably compact, measuring 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height, which makes it an excellent choice for applications where space is at a premium. The operating temperature range of this component is broad, spanning from -40 °C to 85 °C, indicating robustness in various environmental conditions. Additionally, the part features an insertion loss of 1.2 dB, facilitating its application in systems where minimal signal degradation is critical.
This component, now marked as obsolete, is constructed to be RoHS compliant and Reach compliant, ensuring adherence to current environmental regulations.
Industry Applications for DXP18BN5014HL
The specific attributes and operating ranges of the DXP18BN5014HL make it potentially suitable for a variety of industrial applications. Here are illustrative examples:
- Energy and Power Systems: The RF transformer could be used in communication equipment within power plants or substations. Its ability to handle a significant bandwidth from 470MHz to 790MHz might help in effective signal transformation across these communication systems.
- Transportation and Logistics: For communication systems in transportation infrastructure, such as at airports or railway stations, the transformer can potentially be employed to support data signal integrity across wide operating temperature ranges.
- Renewable Energy: In renewable energy setups, particularly in solar or wind farms, effective communication systems are crucial. The DXP18BN5014HL, with its surface mount capability and minimal loss, could potentially enhance the reliability and efficiency of these communications.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure that they meet industry-specific standards and particular application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is recognized for its specialized production of electronic components, particularly in the realm of RF Transformers. The company has established a reputation for manufacturing high-quality RF transformers like the DXP18BN5014HL, designed for various commercial and industrial applications. Murata’s expertise in developing RF transformer solutions highlights their commitment to innovation and reliability, fitting the diverse and evolving needs of modern technologies.
Where to Find DXP18BN5014HL by Murata Manufacturing Co Ltd
To purchase the DXP18BN5014HL, a potential starting point is the compare feature on findchips.com. Here you can not only find where the part is currently in stock but also compare pricing across different suppliers. Historically, distributors like Avnet Abacus and Avnet Americas have stocked this component, though availability can vary. For further exploration of alternative products, you can also review other options in the RF Transformers category to find similar parts offered by Murata Manufacturing or other manufacturers.