DZ23C13-7-F by Diodes Incorporated

Overview of DZ23C13-7-F by Diodes Incorporated

The DZ23C13-7-F by Diodes Incorporated is a dual common cathode Zener diode, packaged in a small outline SOT-23-3, and designed to provide 13V nominal voltage regulation with a tolerance of ±6.42%. This diode allows for up to 0.3W of power dissipation and operates within a junction temperature range of -65°C to 150°C. The diode is constructed from silicon, indicating reliable performance and durability under varying environmental conditions. It features two elements with a maximum dynamic impedance of 25Ω and a test current of 5 mA for voltage regulation.

This part is listed as “active” in its lifecycle stage, ensuring that it is still in production and supported by the manufacturer. The DZ23C13-7-F is compliant with major standards that include RoHS, REACH, and has a Pb-free (lead-free) construction, which makes it suitable for use in environments and products demanding such specifications. This diode also boasts a high reliability rating and moisture sensitivity level (MSL) 1, which means it can handle peak reflow temperatures up to 260°C for 30 seconds without degrading its quality or performance.

Industry Applications for DZ23C13-7-F

The DZ23C13-7-F might be suited for multiple industry applications where precise voltage regulation and high reliability are required. Although applications for Zener diodes like the DZ23C13-7-F need to be validated by specific design and engineering teams, here are potential sectors that could benefit from this component:

  • Consumer Electronics: The diode’s small package size and voltage regulation properties potentially make it suitable for portable electronics such as smartphones, tablets, and laptops, where consistent voltage levels are crucial for battery management systems.
  • Automotive: Given its operational temperature range and reliability, this diode could potentially be used in automotive electronics, particularly in engine control units (ECUs) or as part of the electronics for sensor systems, although specific automotive compliance such as AEC-Q standards would need to be confirmed.
  • Renewable Energy: In solar power systems, consistent voltage regulation is crucial. The DZ23C13-7-F might be integrated into solar inverters or control mechanisms in photovoltaic systems to ensure stable operation under variable environmental conditions.

Note that these potential industry applications are conceptual and would require thorough validation to comply with specific industry standards and application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the semiconductor market, with a focus on diodes and rectifiers, including Zener Diodes. The company is known for producing components that feature high reliability, innovation in design, and the efficiency required across both commercial and industrial applications. Diodes Incorporated offers a wide range of Zener diodes, including the DZ23C13-7-F, which are recognized for their meticulous engineering, adherence to environmental standards, and versatility across various applications. Products manufactured by Diodes Incorporated are designed to meet the rigorous demands of the electronics industry, making their diodes a good choice for designers looking for components that provide stable performance, longevity, and compliance with global regulations.

Where to Find DZ23C13-7-F by Diodes Incorporated

To purchase the DZ23C13-7-F or to check its availability and current pricing, potential buyers should visit findchips.com. Here, you can also compare this part with other Zener Diodes from Diodes Incorporated or alternative manufacturers. Some distributors that have historically stocked this component include LCSC, Mouser Electronics, Future Electronics, and DigiKey. However, for the most accurate and current stock levels and pricing information, visiting the Findchips website is recommended.

Compare pricing for DZ23C13-7-F and other Zener Diodes / Diodes at findchips.com