Overview of E-L9637D013TR by STMicroelectronics
The E-L9637D013TR by STMicroelectronics is a monolithic bus driver with an ISO9141 interface, specifically designed to support communication protocols standard in automotive diagnostics. It operates across a wide temperature range from -40 to 150°C, which attests to its robustness and reliability in harsh environments. The component comes in an ROHS-compliant SOP-8 package, showcasing an emphasis on environmental considerations without compromising on the quality or performance of the device. With a pin count of 8 and a plastic/epoxy package body material, it is engineered for durability and long-term use. The device requires a supply voltage between 3 V and 7 V, with a specific input range for certain functionalities stretching up to 36 V, accommodating various operating conditions.
This driver integrates Schmitt trigger input characteristics, which enhances its tolerance to noisy environments by providing hysteresis. This feature, combined with its compliance with the ISO 9141 interface standard, makes the E-L9637D013TR an ideal choice for applications requiring reliable data exchange under fluctuating conditions. Notably, its surface-mount design supports a modern, compact, and efficient assembly process.
Industry Applications for E-L9637D013TR
The versatile features of the E-L9637D013TR make it suitable for a wide range of applications across several industries. It’s important for engineering and design teams to analyze and verify these potential applications to confirm their appropriateness. Some of the potential uses might include:
- Security and Surveillance: The robustness of E-L9637D013TR in handling communications across a wide temperature range makes it potentially suitable for outdoor security cameras or access control systems, where stability in data transmission is critical.
- Audio and Video Systems: Given its capability to facilitate reliable data exchange, this part could find use in professional AV equipment where maintaining integrity of control signals is paramount, such as in large-scale audio mixers or video switchers.
- Transportation and Logistics: For tracking and logistics operations, the E-L9637D013TR might be used in telematics devices, providing stable communication between vehicles and control centers, even under varying environmental conditions.
- Agriculture Technology: In the rapidly evolving field of smart agriculture, this component could support remote monitoring and control devices, aiding in the precision farming revolution by ensuring smooth data communication between sensors and controllers.
It’s critical to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams for specific project requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, supplying a broad range of electronic components across various industries. The company’s expertise in the Line Driver or Receivers subcategory of Drivers And Interfaces is particularly notable. STMicroelectronics develops solutions that are at the forefront of technology, focusing on innovation and sustainability. The E-L9637D013TR is just one example of the company’s commitment to high-quality, reliable, and environmentally friendly products. STMicroelectronics offers a variety of similar parts, catering to diverse applications, ensuring that components like the E-L9637D013TR are tailored to meet specific operational requirements while pushing the boundaries of what’s possible in electronics design.
Where to Find E-L9637D013TR by STMicroelectronics
To procure the E-L9637D013TR, prospective buyers are recommended to visit findchips.com. This website aggregates stock levels, pricing, and availability from various distributors worldwide, providing a comprehensive and up-to-date overview of where the part can be sourced. Historically, this component has been available through distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, and TME, among others, including Avnet Americas, Future Electronics, RS, STMicroelectronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell.
However, availability and stock levels fluctuate, hence visiting findchips.com ensures access to the latest information. The site also lets users compare pricing and availability for the E-L9637D013TR across multiple distributors, ensuring that procurement decisions are well-informed. Additionally, for projects that may benefit from alternate or comparable parts, the Line Driver or Receivers section offers a wealth of options from STMicroelectronics and other manufacturers, allowing design and procurement teams to find the best fit for their specific needs.