Overview of E-L9823013TR by STMicroelectronics
The E-L9823013TR is a high-performance peripheral driver, part of the Drivers And Interfaces category, manufactured by STMicroelectronics. This chip boasts an 8-bit driver with operating capabilities that include an output current of up to 0.5 A, along with a nominal supply voltage of 5 V. It is designed for surface mounting, employing a SMALL OUTLINE package (SOP) with a plastic/epoxy body and a rectangular shape. With 24 terminals featuring a Nickel/Palladium/Gold (Ni/Pd/Au) finish and a gull wing terminal form, it adheres to stringent standards of reliability and performance. Notably, the E-L9823013TR is RoHS compliant, has an EAR99 ECCN Code, and meets the HTS Code of 8542.39.00.01, ensuring broad acceptance in various international markets.
One of the key attributes of this part is its compliance with REACH and trust in its long-standing status in the active part life cycle, indicating its continued production and support by the manufacturer. The part is prepared to withstand peak reflow temperatures up to 260°C for no more than 30 seconds, in line with JESD-609 Code e4 standards, and carries a moisture sensitivity level of 3. It is pertinent to mention that the factory lead time for this part is currently set at 21 weeks, subject to changes based on manufacturing and market conditions.
Industry Applications for E-L9823013TR
The E-L9823013TR by STMicroelectronics may be suitable for a wide range of industry applications thanks to its versatility and high performance. It could potentially serve well in:
- Internet of Things (IoT): Given its capability to manage data transmission efficiently, it could be fundamental in IoT devices where managing power and data flow is critical for device functionality.
- Automotive: Its robust output current and durability under high temperatures make it ideal for automotive applications, including embedded systems for engine control units or infotainment systems.
- Healthcare: In healthcare technology, reliability and precision are paramount. E-L9823013TR’s compliance with international regulatory standards makes it a reliable choice for medical devices.
- Aerospace and Defense: The part’s high reliability and capacity to operate under extreme conditions may be particularly valuable in aerospace and defense applications, where robustness is of the essence.
- Computing and Data Storage: This peripheral driver can be used to enhance the performance and reliability of computing and data storage systems, possibly handling high-speed data transfers with ease.
These potential applications leverage the unique product properties of E-L9823013TR, such as its supply voltage, output current capability, and resilience to high temperatures and moisture sensitivity levels.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, providing a wide array of electronic components that meet the demands of modern technology. Their expertise in manufacturing peripheral drivers, alongside a broad spectrum of drivers and interfaces, positions them as a key player in the electronics sector. The E-L9823013TR, as well as other similar parts they manufacture, showcases their commitment to delivering high-quality, reliable components. STMicroelectronics has a reputation for innovation and sustainability, emphasizing products that lead the industry towards a greener and more connected world.
Where to Find E-L9823013TR by STMicroelectronics
For procurement specialists and engineers looking to source the E-L9823013TR, findchips.com offers comprehensive data on where to purchase this part. By using the platform, users can compare real-time stock availability and pricing from various distributors. Historically, the part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, though availability can change. For exploring alternatives or similar peripheral drivers, the Peripheral Drivers section on findchips.com is a valuable resource for parts offered by STMicroelectronics or other manufacturers.