EA2025FA18-25.000MTR by Abracon Corporation

Overview of EA2025FA18-25.000MTR by Abracon Corporation

The EA2025FA18-25.000MTR is a parallel – fundamental type quartz crystal with a nominal operating frequency of 25 MHz. This SMD (surface mount device) component, featuring a 4-pin interface, is designed to resonate in a parallel mode. Such components are known for their high stability and precision, making them fundamental in various electronic applications. Designed by Abracon LLC, this quartz crystal operates with a frequency tolerance of 30 ppm and stability of 0.005%, which is critical for maintaining accuracy over time and temperature ranges from -40°C to +85°C. The crystal’s load capacitance is set at 18 pF, and it has a series resistance of 80 Ω. The package size of this crystal is quite compact, with physical dimensions of approximately 2.0 x 2.5 x 0.6 mm.

This crystal features an AT-cut, which is common in modern quartz crystal technology due to its superior temperature stability and aging characteristics, specified here at 3 ppm/year. This part is RoHS compliant and REACH compliant, ensuring adherence to current environmental regulations. The surface mount design, coupled with a terminal finish of nickel/gold (Ni/Au), underlines its suitability for high-density electronic assemblies where durability and reliability are crucial.

Industry Applications for EA2025FA18-25.000MTR

The EA2025FA18-25.000MTR could potentially be utilized across a diverse range of industries due to its specific attributes like its precise frequency control and stability under varying environmental conditions. Below are some illustrative applications:

  • Telecommunications: In applications such as base stations, network timing devices, and GPS systems, the crystal’s ability to maintain a stable frequency might critically support communication protocols that demand high accuracy.
  • Computing and Data Storage: Devices like servers and storage units could utilize these crystals to maintain clock accuracy, which is essential for data integrity and synchronization across high-speed network infrastructures.
  • Consumer Electronics: High precision in frequency control is crucial for consumer electronics such as smartphones, tablets, and other smart devices, where synchronization of processes is key to device functionality and user experience.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Abracon Corporation

Abracon LLC specializes in the design and manufacture of high-quality Quartz Crystals and resonators, among other electronic components. Known for its broad range of frequency control and timing solutions, Abracon supports technologies that require precise timing and synchronization. In addition to the EA2025FA18-25.000MTR, Abracon produces a variety of other quartz crystals that serve specific needs across different electronic and technology sectors. Their commitment to quality and performance in crystal technology is evident in their compliance with prevailing industrial standards, such as RoHS and REACH.

Where to Find EA2025FA18-25.000MTR by Abracon Corporation

To source the EA2025FA18-25.000MTR, it is recommended to start at FindChips.com. Here, potential buyers can find comprehensive information about availability and pricing from various distributors. Although Mouser Electronics has historically stocked this item, inventory levels can fluctuate. Hence, visiting FindChips.com will provide real-time data on stock levels and pricing. In addition, the site offers the capability to compare this part with other Quartz Crystals, helping buyers make an informed choice by considering alternatives offered by Abracon Corporation or other manufacturers.

Compare pricing for EA2025FA18-25.000MTR and other Quartz Crystals / Crystals/Resonators at findchips.com