Overview of EA2025FA18-27.000MTR by Abracon Corporation
The EA2025FA18-27.000MTR is a quartz crystal with a fundamental mode of oscillation at a nominal frequency of 27 MHz. It is designed for surface mount (SMD) applications and comes in a compact 4-pin package. This part is characterized by its high frequency stability (±0.005%) and tolerance (±30 ppm), making it a reliable choice for precision applications. It operates within a temperature range of -40°C to +85°C, which suits various industrial environments.
Manufactured by Abracon LLC, the quartz crystal resonates in a parallel configuration and is designed with an AT-cut crystal, which is commonly used for its low temperature drift and stability. The crystal has a load capacitance of 18 pF and a series resistance of 80 ohms. With a maximum drive level of 100 µW, it ensures low power consumption in operation. Additionally, this component is compliant with RoHS and REACH regulations, featuring a terminal finish of Nickel/Gold (Ni/Au), which supports its environmental and health safety standards.
The Quartz Crystals subcategory of Crystals/Resonators is crucial for applications requiring precise frequency control such as in telecommunications and embedded systems, making the EA2025FA18-27.000MTR a valuable component.
Industry Applications for EA2025FA18-27.000MTR
The EA2025FA18-27.000MTR could potentially serve a wide range of industries due to its robust environmental tolerance and precise frequency attributes. Below are a few industries and use cases where this component might be an ideal choice:
- Consumer Electronics: Devices such as smartphones, wearable technology, and other portable electronics could potentially use the EA2025FA18-27.000MTR for frequency synchronization and timing enhancements. The high frequency stability and low power consumption may be particularly beneficial in these applications.
- Telecommunications: Given its precise frequency tolerance, the EA2025FA18-27.000MTR might be used in communication equipment like base stations, routers, and modems. Reliable frequency control is essential for data transmission integrity and prevention of signal drift.
- Industrial Automation: Machinery that requires precise control and coordination such as assembly robots or CNC machines might benefit from integrating this crystal. Its broad operating temperature range and frequency stability under various environmental conditions could enhance the performance and reliability of these systems.
- Computing and Data Storage: Servers and data centers, where stable and reliable frequencies are necessary for operation efficiency and data integrity, could also utilize the EA2025FA18-27.000MTR. The crystal’s specifications may help in reducing system errors caused by frequency variances.
These potential industry applications are strictly conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance to industry standards and specific application requirements. The use of similar parts of this type are also predicated on similar criteria.
About Abracon Corporation
Abracon Corporation is a leading manufacturer of electronic components specialized in Quartz Crystals and a broad array of resonators. They are known for producing components that offer precision, durability, and versatility, designed to meet the stringent demands of modern electronic applications. Alongside products like the EA2025FA18-27.000MTR, Abracon manufactures a diverse range of frequency control solutions which make them a preferred choice for engineers and designers focusing on applications where timekeeping is critical.
Where to Find EA2025FA18-27.000MTR by Abracon Corporation
If you are considering purchasing the EA2025FA18-27.000MTR, Findchips.com offers a reliable platform to review current stock levels and pricing across multiple distributors. Historically, distributors such as Mouser Electronics have been known to stock this item, although availability can fluctuate. By using the provided Quartz Crystals link, you can also explore other similar parts offered by Abracon Corporation or different manufacturers, which may suit alternate needs or specifications.