Overview of EA2025FA18-40.000MTR by Abracon Corporation
The EA2025FA18-40.000MTR is a quartz crystal unit characterized by a nominal operating frequency of 40 MHz. It features a surface mount design with a 4-pin configuration, fitting into compact space requirements of modern electronic devices. This part operates under a parallel resonant mode which is fundamental for applications requiring precise frequency control. Manufactured by Abracon Corporation, it provides a frequency tolerance of ±30 ppm and a stability of 0.005%, ensuring reliable performance across a wide temperature range from -40°C to +85°C. The component’s aging rate is limited to 3 ppm/year, highlighting its durability and long-term reliability.
This model is designed with an AT-cut crystal, which is typical for achieving low-phase noise and high stability in oscillators. Supporting a load capacitance of 18 pF and a drive level of 100 µW, it is optimized for minimal energy consumption while maintaining performance. The EA2025FA18-40.000MTR is an integral component for applications requiring accurate timing and synchronization thanks to its physical dimensions that allow it to be integrated into various electronic assemblies. With a construction offering Nickel/Gold (Ni/Au) terminal finish, it is geared towards high-reliability applications and ensures RoHS and REACH compliance.
Industry Applications for EA2025FA18-40.000MTR
The Quartz Crystals like the EA2025FA18-40.000MTR are critical in various advanced technological applications. Their precise frequency control capabilities make them suitable for multiple sectors:
- Telecommunications: This component could potentially be utilized in communication infrastructure such as base station transceivers, networking switches, and routers where precision timing is critical.
- Consumer Electronics: Devices such as smartphones, smartwatches, and other wearable technologies that require accurate frequency generation for processor clocking and data transfer might integrate this crystal.
- Computing and Data Storage: The EA2025FA18-40.000MTR might be found in servers, HDDs, and SSDs where stable and reliable clock signals are needed for error-free data processing and storage operations.
- Industrial Automation: In factory settings where automated machinery and robotic systems need precise synchronization for operations, employing a crystal like the EA2025FA18-40.000MTR could optimize performance and efficiency.
Please note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer specializing in passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. The company is known for its extensive range of highly reliable and precise Quartz Crystals and resonator products. EA2025FA18-40.000MTR is a testament to their commitment to providing state-of-the-art frequency control solutions across various applications. Abracon also manufactures a wide array of similar quartz crystal parts, each engineered to meet specific user needs such as different frequencies, load capacitances, and package sizes, thereby affirming its role as a versatile and comprehensive supplier in the arena of electronic components.
Where to Find EA2025FA18-40.000MTR by Abracon Corporation
To procure the EA2025FA18-40.000MTR or explore similar Quartz Crystals components, it is recommended to browse through findchips.com. The platform enables users to check real-time availability from multiple distributors, compare prices, and review up-to-date data sheets. Historically, part distributors such as Mouser Electronics have stocked this component. However, for the latest in stock levels, available quantities, and pricing, checking findchips.com directly will provide the most accurate and current information.