Overview of EAST0603RA0 by Everlight Electronics Co Ltd.
The EAST0603RA0 by Everlight Electronics Co Ltd. is a single color LED that emits a brilliant red color with a peak wavelength of 632 nm. This product features a water clear lens type in a compact 0.65mm size, providing high-efficiency light output. It is available in a 2-pin surface mount configuration, suitable for assembly on printed circuit boards using tape and reel packaging. Suitable for a wide range of temperatures, it operates between -40°C and 85°C, rendering it functional across diverse environmental conditions.
This component is categorized under Visible LEDs within the broader category of Optoelectronics. It’s characteristically designed to handle a forward current of up to 25mA and a maximum forward voltage of 2.35V. The LED features a luminous intensity nominal of 12.6 mcd and a minimum of 0.0072 cd, making it capable of clear visibility under various lighting conditions. The 120-degree viewing angle ensures a wide spread of the emitted light, enhancing its applicability in multiple scenarios.
Industry Applications for EAST0603RA0
The EAST0603RA0 has potential use across a range of industry applications where visible LED indicators or illuminators are essential. Since this product offers high performance in a compact package, it is particularly suitable for applications that require efficient use of space and power. Here are a few industries where this part might find applicability:
- Consumer Electronics: This LED could potentially be used in devices like smartwatches, fitness trackers, and other wearables. Its small size and low power consumption make it ideal for compact electronic devices.
- Automotive: Given its wide operating temperature range and durability, this LED could be used for automotive dashboard and indicator lighting solutions.
- Industrial Automation: In industrial control systems, this LED can serve as a status indicator for machinery or operational processes, providing clear visibility and reliable performance under varying environmental conditions.
- Telecommunications: This LED might be used in network hardware for status indication, helping in the monitoring and management of network operations.
- Smart Cities: Its application could extend to outdoor displays and lighting in urban infrastructure, aiding in traffic management and public notification systems.
Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry-specific standards and application requirements.
About Everlight Electronics Co Ltd.
Everlight Electronics Co Ltd. is a prominent player in the field of Optoelectronics, specializing in the production of a wide array of LED technologies. Among their offerings, the EAST0603RA0 is representative of their commitment to innovation in the Visible LED space. Everlight is recognized for their rigorous standards of quality and their ability to produce components that meet diverse customer needs across commercial, industrial, and automotive sectors.
Their product portfolio extends beyond individual LEDs to include light modules and optical sensors, positioning Everlight as a comprehensive solutions provider in optoelectronic components. With a heavy emphasis on research and development, Everlight continues to innovate in the efficiency, performance, and reliability of their products.
Where to Find EAST0603RA0 by Everlight Electronics Co Ltd
To find the EAST0603RA0 part, you can check out retailers such as Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey on findchips.com. While these distributors historically stock the product, it is recommended to visit findchips.com to confirm current availability and pricing details. You will also be able to explore other alternatives by different manufacturers or search for other Visible LEDs which might suit different requirements or provide a broader range of specifications.