Overview of EC12E24204A8 by Alps Alpine Co Ltd.
The EC12E24204A8 is a rotary position encoder described specifically as having a single, 2-channel configuration with a flat 20mN-m operating torque. It features quadrature digital square wave output and offers 24 pulses per revolution (PPR). This device is encapsulated in a lead-free package type designated as PACKAGE-3, highlighting its compliance with environmentally friendly manufacturing practices. Remarkably, this product is RoHS compliant, confirming it meets the European Union’s directive on the restriction of hazardous substances in electronic equipment.
Alps Alpine Co Ltd, which is listed under the IHS category as the manufacturer, has designated this part under a “Transferred” lifecycle code. It navigates a temperature range from -10°C to 70°C, making it suitable for various controlled environmental conditions. The factory lead time for this part is currently set at 32 weeks, as of the latest update, suggesting planning ahead in procurement strategies.
Industry Applications for EC12E24204A8
The Optical Position Encoders such as EC12E24204A8 find utility in a range of industries due to their ability to provide precise rotational feedback. Here are several sectors where EC12E24204A8 could potentially be applied, while noting that these applications are hypothetical and require thorough validation by appropriate engineering teams:
- Consumer Electronics: Devices like high-end audio equipment might integrate such encoders to facilitate precise volume control or tuning adjustments. The encoder’s capability to provide accurate position feedback potentially enhances the user interface experience.
- Industrial Automation: In automated production lines, rotary encoders are used to monitor the position of rotating parts, ensuring synchronized operations. The robust operating temperature range and mechanical endurance of EC12E24204A8 could be suitable for these settings.
- Robotics and Drones: For robotics, precise movement control is crucial, and the EC12E24204A8 could potentially be used in joint position feedback systems to contribute to precise motion control. Similarly, in drones, it might help in navigation control mechanisms where accurate positional data is essential.
Note that the potential industry applications mentioned are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Alps Alpine Co Ltd.
Alps Alpine Co Ltd is a stalwart in the manufacturing of electronic devices, particularly notable in the fields of Optoelectronics and specifically in the subcategory of Optical Position Encoders. Their portfolio includes a variety of such components, designed to cater to diverse industrial needs by offering durable, precise, and reliable products. The EC12E24204A8 is a testament to their dedicated engineering and adherence to quality standards. The manufacturer’s ability to sustain product performance across variable environmental conditions makes their encoders particularly respected in the industry.
Where to Find EC12E24204A8 by Alps Alpine Co Ltd
If you are considering purchasing the EC12E24204A8, you can explore the availability and current pricing at our website, findchips.com. This component has been available from a variety of distributors, including Master Electronics, LCSC, TME, Quest Components, Bristol Electronics, Onlinecomponents.com, and Future Electronics. To explore alternative Optical Position Encoders that might be offered by Alps Alpine Co Ltd or other manufacturers, consider using the resources available at findchips.com.