EC4A04HM-E by Cincon Electronics Corporation

Overview of EC4A04HM-E by Cincon Electronics Corporation

The EC4A04HM-E is a DC-DC converter module that provides a power output of 6 watts through a +/-12VDC output, facilitating a range of power management tasks in electronic circuits. Manufactured by Cincon Electronics Corporation, this product is part of the broader category of Power Supply Modules. It features a 2:1 input voltage range, accepting anywhere from 9VDC to 18VDC, and is housed in a robust metal package featuring a black coated copper with a non-conductive base.

Constructed in a MDIP10 (DIP-24) format, the converter ensures a minimum of 1.5KVDC isolation between input and output, improving system safety and reliability. The packaging and terminal are designed for through-hole mounting, which makes it suitable for various industrial and commercial applications where durability and reliability are essential.

From the perspective of compliance and standards, the EC4A04HM-E adheres to RoHS and REACH directives, indicating its suitability for use globally, particularly in markets with strict environmental compliance requirements. Its wide operating temperature range of -40°C to 85°C also makes it versatile for different environmental conditions.

Industry Applications for EC4A04HM-E

The EC4A04HM-E’s features support its utility in a broad array of technological and traditional industry sectors. Below are some industries where this module could potentially be integrated, subject to thorough verification by engineering and design teams to meet specific requirements:

  • Telecommunications: In telecom equipment, stable and reliable power supply is critical. EC4A04HM-E could potentially be used in communication devices and infrastructure to provide isolated power conversion, ensuring system integrity and reducing noise.
  • Industrial Automation: This sector benefits from components that can operate under a wide range of temperatures and input fluctuations, which aligns with the robust specifications of the EC4A04HM-E. It might be particularly useful in control systems and sensors requiring isolated DC power.
  • Consumer Electronics: Given the broad operating temperature range and compliance with key safety and environmental standards, EC4A04HM-E might find applications in consumer electronics where compact, efficient power supply solutions are required, such as in home automation systems.
  • Aerospace and Defense: While the EC4A04HM-E is not specified as military-grade or compliant with aerospace standards, similar modules could be considered for non-critical applications in this sector, subject to stringent validation processes, especially in ground support equipment.

Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Cincon Electronics Corporation

Cincon Electronics Corporation is an established provider in the field of electronic components, particularly known for their Power Supply Modules. Not only does Cincon offer a range of products in these categories, but they also focus on developing modules that meet rigorous industrial and environmental standards, thereby ensuring reliability and compliance in a variety of applications. The EC4A04HM-E is a testament to Cincon’s commitment to quality and performance in power electronics. With products designed for varied applications, from consumer electronics to industrial systems, Cincon maintains a broad portfolio that supports the technological demands of numerous sectors.

Where to Find EC4A04HM-E by Cincon Electronics Corporation

To procure the EC4A04HM-E module, potential buyers are encouraged to use findchips.com to check current availability and pricing. This website provides real-time details from multiple distributors, potentially including but not limited to TME, Onlinecomponents.com, Mouser Electronics, and DigiKey. Buyers can access detailed information not only about availability but also about pricing from various suppliers to make an informed purchasing decision.

For alternatives to EC4A04HM-E, purchasers might want to explore other Power Supply Modules that Cincon Electronics Corporation or other manufacturers might offer, available through the same site.

Compare pricing for EC4A04HM-E and other Power Supply Modules / Power Circuits at findchips.com