ECF504-SC5E by L-com Inc

Overview of ECF504-SC5E by L-com Inc.

The ECF504-SC5E is a rectangular connector adapter designed to facilitate connections in various electronic applications. Specifically, this part features eight contacts on each side, configured as a female-to-female in-line coupler that utilizes 8 position RJ45 jacks on both sides. This arrangement allows for easy linking of devices that require a direct connection without the need for additional circuitry or complex wiring. The physical dimensions of the adapter are a body breadth of 0.75 inches, a body depth of 1.11 inches, and a body length of 1.4 inches, making it compact for integration into various setups.

Manufactured by L-com Inc, known for their extensive line of connectivity solutions, the ECF504-SC5E is constructed with nickel-plated contacts which are designed to enhance corrosion resistance and provide reliable electrical conductivity. The part is RoHS compliant and has a Pb-free designation, aligning with international standards for environmental safety.

This connector adapter is categorized under the subcategory of Rectangular Adapters within the broader category of connectors. With its active lifecycle and adherence to industry standards like Reach compliance (though specific details are unknown), the ECF504-SC5E is a viable choice for various applications in need of reliable and efficient connectivity solutions.

Industry Applications for ECF504-SC5E

Various industries might leverage the features of the ECF504-SC5E, particularly those involving networking and data transmission. Here are some potential applications:

  • Telecommunications: In telecommunications systems, this adapter could be utilized in areas such as data centers or networking environments where RJ45 connections are needed. Its configuration might allow the seamless connection of multiple networking devices, enhancing data transfer reliability.
  • Consumer Electronics: The ECF504-SC5E might find use in consumer electronics where devices require direct RJ45 interconnects, such as home networking equipment or personal computers. Its robust construction suggests it could withstand regular use in residential and commercial settings.
  • Industrial Automation: In industrial setups, the ECF504-SC5E may be employed to facilitate connections between machines and sensors, promoting efficient data communication and control processes. Its nickel-plated contacts could help ensure longevity in rugged environments.
  • Smart Cities: As urban environments increasingly adopt smart technologies, this adapter could support various IoT devices that rely on RJ45 connections for data exchange. Its compact size and reliable connection might make it suitable for installations in connected infrastructure.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The ECF504-SC5E is designed for general-purpose usage, which means its functionality might extend to many other applications where reliable electrical connections are essential.

About L-com Inc.

L-com Inc. is a manufacturer specializing in connectivity solutions, including a broad range of products like ECF504-SC5E and other rectangular adapters. With a focus on the interconnection needs of various industries, L-com has developed a reputation for quality and reliability in their product offerings. Their connectors are often used in industrial, telecommunications, and consumer electronics applications, allowing seamless integration and communication between devices.

The company produces different types of connectors, including those with various contact arrangements and configurations. Similar parts to the ECF504-SC5E may include other rectangular adapters tailored for specific needs, enhancing flexibility for engineers seeking effective connectivity solutions.

Where to Find ECF504-SC5E by L-com Inc

For those interested in acquiring the ECF504-SC5E, it is advisable to conduct research on purchasing options through distributors. Historically, this part has been available from various distributors, including:

  • Master Electronics
  • L-com US
  • DigiKey
  • Newark

However, it is essential to visit findchips.com to check for current stock levels and pricing as availability can vary significantly. Additionally, interested buyers can explore the Rectangular Adapters category on findchips to discover alternate parts that may meet their requirements, potentially from L-com Inc. or other manufacturers.

Compare pricing for ECF504-SC5E and other Rectangular Adapters / Connectors at findchips.com