Overview of ECL25US12-E by XP Power
The ECL25US12-E by XP Power is an AC-DC regulated power supply module capable of delivering 25 watts. It operates with a single output, providing a 12V voltage at a current of 2.1A. Designed primarily for Information Technology Equipment (ITE) applications, this power supply module is compact, with dimensions of 38.1mm in width and 78.7mm in length. The module conforms to critical industry standards including CSA, EN, IEC, and UL, rendering it suitable for various regulatory environments. RoHS compliant and with a Reach compliance code, it adheres to stringent environmental standards regarding hazardous substances.
Regarding performance, the ECL25US12-E boasts an efficiency rate of approximately 80% at its main output, which is beneficial for systems that prioritize energy efficiency. The part operates within a broad input voltage range (85V to 264V), accommodating varying levels of input power and is suitable for global use thanks to its nominal input voltage of 115V. It offers robust protections against overcurrent and overvoltage, which safeguards both the power supply and connected devices. Additionally, the power module exhibits a maximum ripple voltage of 0.04242 Vrms at the main output, ensuring stable performance. The operating temperatures range from -20 °C to 70 °C, allowing its use in diverse environmental conditions.
Industry Applications for ECL25US12-E
While the ECL25US12-E could serve multiple industries due to its generic specifications and environmental compliance, its potential applications in specific sectors might include:
- Industrial Automation: This part could potentially be used in industrial control systems where reliable power at 12V is essential, especially in environments that experience fluctuations in power supply.
- Aerospace and Defense: Given its compliance with stringent standards such as UL and IEC, the ECL25US12-E might find applications in aerospace systems, though specific certification pertaining to aerospace requirements would need to be verified.
- Education and Research: For labs and research facilities requiring stable and regulated power for sensitive electronics equipment, this power supply could be a fitting choice, given its low ripple voltage and robust temperature range.
Note that these potential industry applications are conceptual and would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About XP Power
XP Power is a prominent player in the development and manufacture of critical power conversion solutions in electronic systems and devices. Within the Power Supply Modules subcategory of Power Circuits, XP Power offers a range of products designed to meet various specifications and applications. The ECL25US12-E is part of XP Power’s extensive portfolio, signifying its commitment to delivering high-performance modules that integrate technological innovation with stability and efficiency. XP Power focuses on ensuring that their products meet global environmental and safety standards, which is evident in the detailed specification and certification adherence of their power supply modules.
Where to Find ECL25US12-E by XP Power
For those looking to procure the ECL25US12-E, it’s essential to refer to a reliable source to check current stock levels and pricing. The part has historically been available from distributors such as Vyrian, Neutron USA, TME, RS, Mouser Electronics, DigiKey, and Newark. However, availability can vary, and the best way to confirm current stock and pricing is by visiting findchips.com. Here, you can also explore other Power Supply Modules, potentially offered by XP Power or other manufacturers, ensuring you find the best part for your specific needs.