Overview of ECLAMP8052P.TCT by Semtech Corporation
The ECLAMP8052P.TCT is a data line filter that combines ESD protection with functionality tailored for sensitive electronic applications. Designed with a 5-volt operating voltage, this device offers robust performance in a compact size, encapsulated in the SGP1917N5 diode case style. One of its critical features is a maximum clamping voltage (Vc Max) of 17 volts, which serves to protect against voltage spikes that could potentially damage connected circuitry.
Manufactured by Semtech Corporation, this component falls under the Emiclamp series, known for its reliability and efficiency in protecting electronic circuits from electrostatic discharge (ESD). The ECLAMP8052P.TCT features a total of five pins, facilitating surface mount installation. Additionally, it complies with the RoHS directive, assuring that it does not contain hazardous materials, thus aligning with environmental regulations.
According to its Part Data Attributes, this component features a capacitance of 1.2 µF and a maximum DC resistance of 1.8 Ω, making it suitable for various applications where low resistance and capacitance are essential. The part’s rated current is 6 A, while the operating temperature range spans from -40 °C to 125 °C. It is important to note that the factory lead time for this component is approximately 13 weeks as of the current writing.
Industry Applications for ECLAMP8052P.TCT
The ECLAMP8052P.TCT could find utility in various industries due to its characteristics and specifications. Below are some potential applications:
- Telecommunications: The device might be used in telecom equipment to safeguard signal integrity and protect sensitive components from ESD. This application could potentially include routers and switches, which require high reliability and protection against voltage surges.
- Communication and Networking: In networking devices like modems and access points, the ECLAMP8052P.TCT may help maintain signal quality while protecting against transient voltage spikes. Its operational durability under varying temperature conditions could also support performance in different environmental settings.
- Energy and Power Systems: The part could potentially be utilized in energy management systems or power supply units where surge protection is crucial. Its ability to handle a rated current of 6 A might allow it to be integrated into power circuits, ensuring continued operation during transient events.
These potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are necessary to confirm adherence to industry standards and specific application requirements.
About Semtech Corporation
Semtech Corporation specializes in high-performance analog and mixed-signal semiconductor products. The company is particularly noted for its expertise in designing data line filters and other filtering solutions that enhance device reliability and performance. The ECLAMP8052P.TCT is part of their extensive catalog, which includes similar products aimed at addressing ESD protection and signal filtering across various applications.
Similar parts produced by Semtech include other members of the Emiclamp series, which are designed with comparable specifications to meet diverse customer needs in protecting electronic circuitry from harmful electrical transients. The focus on compliance with global standards such as IEC and UL also underscores their commitment to quality and safety in the electronic component market.
Research Price and Stock for ECLAMP8052P.TCT by Semtech Corporation on Findchips.com
For those interested in obtaining the ECLAMP8052P.TCT, it is advisable to research current stock and pricing on Findchips.com. The platform can provide up-to-date information on availability and pricing from various distributors.
This part has historically been available at several distributors, including:
- Symmetry Electronics
- LCSC
- Avnet Silica
- DigiKey
However, stock levels may vary, so it is essential to check Findchips for the most current data. Additionally, exploring the Data Line Filters category on Findchips can lead to alternative parts that may also meet your design needs.