Overview of ECMF02-2HSMX6 by STMicroelectronics
The ECMF02-2HSMX6 is an Electrostatic Discharge (ESD) protected common mode filter designed for USB 3.0 interfaces. This component is packaged in a micro ultra-thin quad flat no-leads (µQFN) form with 6 pins. It is designed to serve both as an electromagnetic interference (EMI) filter and a protector against ESD, suitable for applications where maintaining signal integrity and protecting sensitive circuitry are critical.
This component is part of the ECMF series, indicating that it comes from a product range developed by STMicroelectronics for filtering applications requiring ESD protection. Its dual functionality helps in reducing the PCB space requirement, an advantage in high-density circuit designs. Notably, this device supports two data lines and operates within a temperature range from -55°C to +125°C, making it robust enough for serious operational environments. Furthermore, the ECMF02-2HSMX6 conforms to international standards, including RoHS, REACH, and has approvals from IEC and UL. With a DC resistance maximum of 9 ohms and a rated current of 0.1 A, it maintains a balance between performance and power handling.
Industry Applications for ECMF02-2HSMX6
- Consumer Electronics: Devices like smartphones, tablets, and laptops, which increasingly rely on USB 3.0 for fast data transfer, could potentially benefit from integrating this common mode filter. It would serve to protect the device’s USB interface from ESD damage while ensuring minimal interference from EMI, thus maintaining data integrity.
- Audio and Video Systems: High-definition audio and video equipment, which often use USB 3.0 for data streaming or transfers, might incorporate the ECMF02-2HSMX6 to shield sensitive digital audio signals from noise and ensure uninterrupted, high-quality output.
- Healthcare: Medical devices that employ USB 3.0 for data logging or updates might find this filter particularly useful for protecting critical patient data and device functionality against ESD damages. This part could be particularly advantageous where device dependability and data accuracy are paramount.
The specifications like the operating temperature range and dual functionality in filtering and ESD protection underscore the versatility of the ECMF02-2HSMX6 in these fields. However, these potential applications are conceptual and require further verification by engineering teams to ensure compatibility and adherence to specific industry standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader that designs, manufactures, and markets a broad range of semiconductor integrated circuits (ICs) and discrete devices. The company’s expertise in the field of Filters, particularly in Data Line Filters, is well-established, with a variety of products designed to meet the diverse needs of electronic equipment manufacturers. The ECMF02-2HSMX6 is one example of STMicroelectronics’s commitment to providing state-of-the-art solutions for managing interference and enhancing the reliability of electronic systems.
Where to Find ECMF02-2HSMX6 by STMicroelectronics
To procure the ECMF02-2HSMX6, it is recommended to search on findchips.com which provides comprehensive inventory availability and pricing from numerous distributors. Historically, this part has been available at distributors like Win Source Electronics, EBV Elektronik, Chip1Stop, and DigiKey. For those looking for alternatives or perhaps different versions offered by STMicroelectronics or other manufacturers, considering other Data Line Filters could be beneficial.