ECMF02-4CMX8 by STMicroelectronics

Overview of ECMF02-4CMX8 by STMicroelectronics

The ECMF02-4CMX8 by STMicroelectronics is categorized under the electronic parts subcategory of Data Line Filters, specifically designed to provide common mode filtering with ESD protection for USB2.0 interfaces. This dual-function part is housed in a compact UQFN8 package, making it a space-efficient solution for modern electronic devices. The integration of common mode filtering and ESD protection into a single component not only simplifies circuit design but also enhances the protection and reliability of USB interfaces against electromagnetic interference (EMI) and electrostatic discharge (ESD).

Featuring compliance with RoHS and REACH, the ECMF02-4CMX8 is designed with environmental regulations in mind, ensuring suitability for global markets. With a maximum DC resistance of 4 Ω and an operating temperature range between -40 °C and 125 °C, this component is engineered to perform reliably in a wide range of environmental conditions. The part’s compact dimensions, with a height of only 0.6 mm, a length of 2.55 mm, and a width of 1.25 mm, further underscore its applicability in space-constrained applications. Furthermore, its surface mount technology (SMT) design facilitates efficient assembly processes, making it a practical choice for high-volume manufacturing. The specified factory lead time is 16 weeks and 3 days, as of the current writing, which is crucial information for project planning and inventory management.

Industry Applications for ECMF02-4CMX8

The ECMF02-4CMX8 by STMicroelectronics, due to its capability to provide ESD protection along with common-mode noise filtering, potentially serves a wide array of industries. These applications require careful consideration and validation by engineering teams to ensure compatibility and adherence to industry standards. The following are illustrative use cases where the ECMF02-4CMX8 might find application:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the ECMF02-4CMX8 to protect USB interfaces from ESD damage and reduce noise interference, potentially enhancing the user experience and device longevity.
  • Industrial Automation: In industrial environments where electromagnetic interference can be prevalent, the ECMF02-4CMX8 could be used in control systems and interfaces, possibly improving communication reliability and system uptime.
  • Energy and Power Systems: Equipment such as inverters and power management systems that rely on USB interfaces for monitoring or firmware updates might utilize this part to ensure protection against electrical transients and interference.
  • Healthcare: Medical devices that incorporate USB interfaces for data logging or firmware updates could leverage the ECMF02-4CMX8 for enhanced reliability and protection against ESD, crucial for patient safety and device performance.
  • Renewable Energy: Systems involved in renewable energy generation, such as solar inverters or wind turbine controllers, might incorporate this component to safeguard data communication ports in potentially harsh operating environments.

Note: These potential industry applications are conceptual and illustrative. Engineering and design teams must perform thorough analysis and verification to ensure these or any other applications meet industry standards and specific requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, offering a wide array of electronic components, including a comprehensive range of Data Line Filters. The manufacturer is known for its commitment to innovation, quality, and environmental sustainability, which is evident in the development of products like the ECMF02-4CMX8. STMicroelectronics designs components that cater to a vast range of applications, from automotive and industrial to consumer electronics and healthcare — emphasizing the company’s versatility and technical proficiency in addressing complex engineering challenges. The ECMF02-4CMX8 exemplifies STMicroelectronics’s expertise in developing solutions that enhance device performance and reliability in the face of ESD and EMI challenges.

Where to Find ECMF02-4CMX8 by STMicroelectronics

To source the ECMF02-4CMX8, findchips.com is an ideal platform, providing up-to-date inventory data, pricing, and availability from multiple distributors. For those interested in similar parts or alternative Data Line Filters offered by STMicroelectronics or other manufacturers, findchips.com offers exhaustive search capabilities. Previous availability has been noted at distributors including Win Source Electronics, LCSC, Sensible Micro Corporation, and Bristol Electronics, among others. We recommend visiting findchips.com to get the most current stock levels and competitive pricing information.

Compare pricing for ECMF02-4CMX8 and other Data Line Filters / Filters at findchips.com