Overview of ECS-100-18-5PLX-AGN-TR by ECS International Inc.
The ECS-100-18-5PLX-AGN-TR is a Parallel – Fundamental Quartz Crystal, operating at a frequency of 10.0000 MHz with a load capacitance of 18 pF and packaged in a surface-mount device (SMD) form. This quartz crystal comes in a 2-pin small form factor and is supplied on tape and reel, facilitating automated assembly processes. Its attributes include a frequency tolerance of 25 ppm and stability of 0.003%, suitable for applications requiring precise timing solutions. Additionally, it is specified to operate over a wide temperature range from -40°C to 85°C, making it versatile for various environmental conditions.
The part adheres to important compliance standards such as RoHS and REACH, ensuring environmental safety and global acceptance. Additionally, the device features a surface mount mounting feature and a terminal finish of matte tin copper over nickel, which enhances its solderability and long-term reliability. With a drive level of 500 µW, this crystal is designed to operate efficiently under typical circuit conditions. The factory lead time is currently listed at 8 weeks, as of the current writing.
Industry Applications for ECS-100-18-5PLX-AGN-TR
In considering the properties and specifications of the ECS-100-18-5PLX-AGN-TR, it could potentially fit a variety of industry applications where precise frequency control is critical:
- Telecommunications: The crystal’s precision in frequency stability and tolerance may possibly make it suitable for telecommunications equipment, where maintaining signal integrity and timing accuracy is crucial.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially employ this crystal to manage internal clock operations and connectivity functions that require strict frequency control.
- Industrial Automation: In industrial settings, the robust operating temperature range and stability could potentially make this component suitable for use in automated machinery and other equipment requiring reliable timing elements under varying environmental conditions.
- Computing and Data Storage: Server farms and personal computers could potentially utilize these quartz crystals to manage data transfer rates and synchronization processes across hardware components.
These potential industry applications are solely conceptual and would need analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About ECS International Inc.
ECS International Inc. is a recognized manufacturer in the field of electronic components, specializing notably in the realm of frequency control devices such as Quartz Crystals, among others. ECS International Inc. focuses on delivering high precision, reliable ECS-100-18-5PLX-AGN-TR and similar components to a diverse range of industries, bolstering technology applications that depend on precise time and frequency management. Through continuous innovation and adherence to stringent quality standards, ECS International Inc. supports various sectors by enhancing performance and reliability of electronic applications.
Where to Find ECS-100-18-5PLX-AGN-TR by ECS International Inc
For those interested in procurement, the ECS-100-18-5PLX-AGN-TR can be primarily researched on findchips.com. It helps to assess options across various distributors like Master Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, though it’s recommended to confirm availability and current pricing via findchips.com. Additionally, alternative parts offered by ECS International Inc or other manufacturers can be located by browsing the Quartz Crystals category on the same platform.