Overview of ECS-120-20-33-CKM-TR by ECS International Inc.
The ECS-120-20-33-CKM-TR is a parallel fundamental quartz crystal designed for surface-mount applications. Operating at a frequency of 12 MHz, it features a load capacitance of 20 pF and comes in compact dimensions of 3.2mm x 2.5mm. This type of crystal is typically used in electronic circuits to stabilize frequency, making it essential for various electronic devices that require precise timing and frequency control.
Manufactured by ECS International Inc., the part is notable for its robust performance characteristics, including a frequency stability of 0.001% and a frequency tolerance of 10 ppm. With an aging specification of 5 PPM in the first year, this component is expected to maintain its performance level over time, which is crucial for applications requiring long-term reliability.
The ECS-120-20-33-CKM-TR complies with important environmental standards, including being RoHS and Pb-free. It also features an active life cycle code, indicating it is currently available for use. The component’s terminal finish is gold with a nickel barrier, enhancing its longevity and resistance to corrosion.
As of the current writing, the factory lead time for this part is 10 weeks, making it essential for procurement professionals to plan ahead when considering this component for their designs.
Industry Applications for ECS-120-20-33-CKM-TR
Based on the specifications and characteristics of the ECS-120-20-33-CKM-TR, several industry applications may benefit from this quartz crystal. Below are some potential areas where this component might be utilized:
- Internet of Things (IoT): The ECS-120-20-33-CKM-TR could be used in smart sensors and devices that require accurate timing for data transmission. The low power consumption and small size make it a suitable option for compact IoT devices.
- Telecommunications: This part might support communication equipment where frequency stability is crucial. Its high precision could potentially enhance the performance of devices like routers and mobile communication devices that rely on precise timing for data transmission.
- Consumer Electronics: The crystal might be incorporated into various consumer electronics such as digital watches and portable audio devices. The stability and precision it offers could contribute to improved user experiences in audio playback and timekeeping.
- Robotics and Drones: In robotics applications, the ECS-120-20-33-CKM-TR could potentially function in control circuits where accurate timing is essential for motor control. Drones might use this component to maintain synchronization in flight navigation systems.
- Industrial Automation: In automated systems, precise timing can be crucial for coordinating operations. This quartz crystal might be employed in controllers or communication modules within industrial settings to ensure consistent performance.
These potential industry applications are only conceptual and illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About ECS International Inc.
ECS International Inc. is known for its wide range of electronic components, particularly in the subcategory of quartz crystals within the overall category of Crystals/Resonators. The company focuses on providing high-quality timing devices that meet various standards and specifications important for many industries.
The ECS-120-20-33-CKM-TR is one of their offerings, reflecting their commitment to delivering reliable and high-performance products. In addition to this part, ECS International Inc. manufactures a variety of similar quartz crystals and resonators, each designed to cater to specific operational needs across different applications.
Research Price and Stock for ECS-120-20-33-CKM-TR by ECS International Inc on Findchips.com
When considering the ECS-120-20-33-CKM-TR for your projects, it is advisable to research pricing and stock availability on Findchips. This platform can provide up-to-date information on current stock levels and pricing from various distributors.
The part has been previously available through distributors such as:
- New Advantage Corporation
- Master Electronics
- Avnet Asia
- Farnell
- Future Electronics
However, readers should check Findchips for the most current details on stock and pricing, as availability may change over time. You can also explore Quartz Crystals to find alternate parts to the ECS-120-20-33-CKM-TR that might be offered by ECS International Inc. or other manufacturers.