ECS-240-20-33-CKM-TR by ECS International Inc

Overview of ECS-240-20-33-CKM-TR by ECS International Inc.

The ECS-240-20-33-CKM-TR by ECS International Inc. is a parallel – fundamental Quartz Crystal that operates at a frequency of 24 MHz with a load capacitance of 20 pF. Designed for surface mounting, it fits into a compact physical dimension of 3.2mm x 2.5mm x 0.8mm. This crystal is notable for its high frequency stability of 0.001% and a frequency tolerance of 10 ppm, ensuring reliable and precise operations. It has a series resistance of 40 Ω and supports a drive level of 100 µW. The operating temperature range for this component spans from -20 °C to +70 °C, making it versatile across various thermal environments. Part of the active lifecycle stage, it adheres to industry standards including RoHS compliance, REACH compliance, and carries a terminal finish of gold.

Industry Applications for ECS-240-20-33-CKM-TR

The characteristics of the ECS-240-20-33-CKM-TR make it potentially suitable for various high-tech industries requiring precise timing and frequency control:

  • Telecommunications: This crystal could potentially be used in communication equipment such as routers, switches, and base stations where frequency stability and tolerance are critical for signal integrity.
  • Consumer Electronics: Devices such as smartphones, wearables, and smart home gadgets might utilize such a quartz crystal for ensuring accurate clock frequencies within microcontrollers and wireless communication modules.
  • Computing and Data Storage: In server farms and data centers, maintaining precise timing is crucial for data synchronization across networks. The ECS-240-20-33-CKM-TR might support server motherboard clock generation.
  • Industrial Automation: Automation systems that require precise timing control could potentially incorporate this quartz crystal to manage synchronous operations within robotic assemblies and conveyor systems.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About ECS International Inc.

ECS International Inc. is a prominent manufacturer in the Quartz Crystals subcategory of Crystals/Resonators. ECS specializes in developing and supplying high-quality, performance-oriented quartz crystal products like the ECS-240-20-33-CKM-TR. Their offerings typically exhibit excellent frequency stability and tolerance, catering to a broad spectrum of electronic applications from consumer electronics to industrial systems. ECS’s commitment to compliance with environmental standards and production of RoHS and REACH compliant components positions them as a responsible and reliable source for electronic components in the global market.

Where to Find ECS-240-20-33-CKM-TR by ECS International Inc

To purchase the ECS-240-20-33-CKM-TR or to find alternative Quartz Crystals, head over to findchips.com. This component has historically been available at distributors such as Master Electronics, Avnet Abacus, Bristol Electronics, and DigiKey. However, to check current stock levels and get the latest pricing, visiting FindChips is recommended, as availability can vary.

Compare pricing for ECS-240-20-33-CKM-TR and other Quartz Crystals / Crystals/Resonators at findchips.com