Overview of ECS-250-18-5PX-F-TR by ECS International Inc.
The ECS-250-18-5PX-F-TR is a fundamental quartz crystal designed for surface-mounted device (SMD) applications. With an operating frequency nominally set at 25 MHz, this component exhibits a load capacitance of 18 pF and dimensions of 11.4 mm x 4.8 mm. The part is compliant with the RoHS directive, underscoring its suitability for modern electronic systems that must adhere to environmental regulations. As of the current writing, the factory lead time for this part is 8 weeks, which can be a crucial factor to consider in planning procurement schedules.
This quartz crystal’s low aging rate of 5 PPM in the first year allows it to maintain its precision over time, which is essential in applications requiring accurate frequency stability. Its frequency stability rating of 0.005% further enhances its reliability in critical timing operations. The drive level is rated at 500 µW, and the series resistance is 30 Ω, both of which inform potential application scenarios and performance expectations in varied conditions. The terminal finish is matte tin copper over nickel, adding to the component’s durability and solderability.
Industry Applications for ECS-250-18-5PX-F-TR
The ECS-250-18-5PX-F-TR might find applications across various industries due to its robust specifications and compliance attributes. Below are some potential use cases for this quartz crystal:
- Internet of Things (IoT): The component could be utilized in IoT devices that require precise timing and frequency control to synchronize data transmission. Reliable performance in small form factors makes it suitable for smart home devices, wearables, or connected sensors.
- Telecommunications: This quartz crystal might be used in telecommunication equipment like routers or switches, where maintaining accurate timing is critical for data integrity and throughput efficiency. Its frequency stability and aging characteristics could support applications in mobile communication infrastructures.
- Aerospace and Defense: If applicable, the ECS-250-18-5PX-F-TR might be considered for use in aerospace applications, provided that specific military or aerospace standards are met. Its low aging and stability attributes may contribute to mission-critical systems where precision is essential.
- Consumer Electronics: The part could potentially be integrated into various consumer electronics devices, including audio and video systems, where precise timing ensures improved performance and user experience. The compact size further enables integration into increasingly miniaturized products.
- Smart Cities: In the context of smart city infrastructure, this component could serve in traffic management systems or smart grid technologies that require reliable timing for data collection and processing.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About ECS International Inc.
ECS International Inc. specializes in the development and manufacture of quartz crystals and oscillators, serving a range of industries and applications. The company’s experience in producing high-quality crystals underscores the reliability of components like the ECS-250-18-5PX-F-TR. ECS International Inc. manufactures various similar parts catering to different specifications, ensuring that design engineers have a reliable source for their timing component needs. Their strict adherence to quality and compliance, including RoHS, ensures compatibility with modern electronic applications.
Research Price and Stock for ECS-250-18-5PX-F-TR by ECS International Inc. on Findchips.com
To obtain current stock levels and pricing for the ECS-250-18-5PX-F-TR, it is recommended to use Findchips.com. This resource provides comprehensive information on pricing and availability across various distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Avnet Americas
- Future Electronics
These distributors have previously offered the part, but it’s important to check Findchips for the most current availability and pricing details. You can also explore the Quartz Crystals subcategory on Findchips.com for alternate parts that might be available from ECS International Inc. or other manufacturers.