Overview of ECS-2520S33-250-EN-TR by ECS International Inc.
The ECS-2520S33-250-EN-TR is a CMOS output clock oscillator designed specifically for surface mount technology. It operates at a frequency of 25.0000 MHz and features HCMOS output. This miniature crystal oscillator comes in a compact package measuring 2.5 x 2.0 x 0.9 mm, which contributes to its suitability for space-constrained applications. The device operates within a voltage range of 2.97 V to 3.63 V, with a nominal supply voltage of 3.3 V.
Notably, the ECS-2520S33-250-EN-TR exhibits a tight frequency stability of ±15 ppm over an extended operating temperature range of -40 °C to 85 °C, making it a robust choice for various industries that require reliable timing references. Additionally, this part supports a tri-state output feature, which can be enabled or disabled as needed, further enhancing its versatility in different applications.
This part is compliant with RoHS and REACH regulations, indicating its adherence to environmental standards. With 4 pins and designed for surface mount installation, the ECS-2520S33-250-EN-TR also features a low supply current of 7 mA and minimal rise and fall times of 5 ns, supporting high-frequency applications. The gold finish on the terminals enhances its reliability and performance in demanding environments.
Industry Applications for ECS-2520S33-250-EN-TR
Given the technical specifications and attributes of the ECS-2520S33-250-EN-TR, several industry applications may benefit from its capabilities:
- Internet of Things (IoT): In IoT devices, precise timing is crucial for data synchronization and communication. The low power consumption of this oscillator could contribute positively to the overall energy efficiency of battery-powered IoT sensors and devices.
- Industrial Automation: The ECS-2520S33-250-EN-TR might be utilized in control systems within industrial environments. Its tight stability and tri-state feature may support tasks such as equipment monitoring, process control, and data logging, where reliable clock signals are essential.
- Telecommunications: In telecommunications systems, accurate timing is vital for data transmission and reception. This oscillator could potentially serve in various components like routers and modems, ensuring seamless communication and data flow.
- Consumer Electronics: The ECS-2520S33-250-EN-TR might find application within consumer electronic devices such as smartwatches, fitness trackers, and home automation systems, all of which rely on reliable timing mechanisms to function properly.
- Robotics and Drones: In robotics and autonomous drone technology, precision timing could enhance navigation and control algorithms. The compact size and operational range of the oscillator may support applications where space and reliability are critical.
These potential industry applications are only conceptual and illustrative, requiring appropriate analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the XO category of oscillators might also offer comparable functionalities that could serve in these applications.
About ECS International Inc.
ECS International Inc. is a manufacturer known for its wide range of electronic components, particularly in the field of oscillators, including the ECS-2520S33-250-EN-TR. The company specializes in providing high-quality solutions for various electronic applications. The XO category of oscillators represents a crucial segment of their product lineup, which includes not only the ECS-2520S33-250-EN-TR but also other similar devices that provide exceptional performance in timing and frequency applications.
ECS International Inc. places a strong emphasis on innovation and quality, utilizing advanced manufacturing processes to meet the evolving demands of the electronics industry. The company’s commitment to environmental compliance, as seen in its RoHS and solderability certifications, ensures that its products meet the stringent regulations required in today’s market.
Where to Find ECS-2520S33-250-EN-TR by ECS International Inc.
For those interested in sourcing the ECS-2520S33-250-EN-TR, it is recommended to conduct research on platforms like findchips.com, which aggregates data on various electronic components. This site can provide real-time information on stock levels, pricing, and availability.
The XO category link can also be employed to explore alternative parts to the ECS-2520S33-250-EN-TR that may be offered by ECS International Inc. or other manufacturers. Historically, the part has been available through various distributors, including:
- Master Electronics
- Avnet Abacus
- Future Electronics
- Mouser Electronics
However, it is crucial to check findchips for updated stock levels and pricing, as availability can vary.