ECS-3225MV-080-BN-TR3 by ECS International Inc

Overview of ECS-3225MV-080-BN-TR3 by ECS International Inc.

The ECS-3225MV-080-BN-TR3 by ECS International Inc. is a CMOS output clock oscillator that operates at a frequency of 8.0000 MHz. This surface-mount device (SMD) features a high CMOS output and is packaged in a 4-pin CSMD format on a tape and reel, making it ideal for automated manufacturing processes. Key specifications include a voltage range of 1.62V to 3.63V and a load capacitance of 15pF. The oscillator type noted is CMOS, which often indicates it offers good noise immunity and low power consumption.

According to its data attributes, the ECS-3225MV-080-BN-TR3 is currently in an active lifecycle phase. It is compliant with key industry standards such as RoHS and REACH, which signifies adherence to certain environmental regulations regarding hazardous substances. Additionally, its terminals are finished with gold (Au), enhancing corrosion resistance and electrical conductivity. This part is labeled with the JESD-609 Code e4 and there is a noted factory lead time of 10 weeks as of the current writing.

Industry Applications for ECS-3225MV-080-BN-TR3

The versatile features of the ECS-3225MV-080-BN-TR3 make it suitable for a wide range of industry applications. Here are potential use cases:

  • Telecommunications: This part might be used in communication equipment where precise timing is crucial, such as in base stations or network routers. Its CMOS output ensures compatibility with most logic families used in digital communication technologies.
  • Consumer Electronics: Devices such as smartphones, tablets, and smart watches might utilize these oscillators to manage tasks that require stable frequencies, from CPU clocking to connectivity functionalities.
  • Computing and Data Storage: The oscillators could potentially be integrated into servers or storage devices that rely on steady clock signals for data processing and memory operations.
  • Industrial Automation: Automated machinery and robotic systems that require precise timing control for operational efficiency might also benefit from incorporating this type of oscillator.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.

About ECS International Inc.

ECS International Inc. is a respected manufacturer in the realm of electronic oscillators, widely recognized for producing high-quality XO and other oscillator types. Their products, including the ECS-3225MV-080-BN-TR3, typically emphasize performance, longevity, and compliance with critical industry standards. ECS International Inc. develops oscillators that serve a broad spectrum of applications from consumer electronics to industrial automation, highlighting their expertise and reliability in oscillator technology.

Where to Find ECS-3225MV-080-BN-TR3 by ECS International Inc

To purchase the ECS-3225MV-080-BN-TR3, it is recommended to check out findchips.com. This site provides access to current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Avnet Abacus, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. On findchips.com, you can also explore other XO oscillators that might be offered by ECS International Inc or other manufacturers. This comparison could help in making an informed purchasing decision.

Compare pricing for ECS-3225MV-080-BN-TR3 and other XO / Oscillators at findchips.com