Overview of ECS-.327-12.5-17X-C-TR by ECS International Inc.
The ECS-.327-12.5-17X-C-TR is a parallel – fundamental quartz crystal with a nominal frequency of 32.768kHz. It is presented in a surface-mount device (SMD) format with four pins, designed for compact layouts requiring steady low-frequency timekeeping signals. This part measures 8mm x 3.8mm, fitting comfortably into space-constrained projects, and features a 12.5pF load capacitance. Manufactured by ECS Inc. International, this crystal extends reliable performance with a frequency tolerance of ±10ppm and stability, making it highly efficient for precision applications.
The ECS-.327-12.5-17X-C-TR is constructed for operation across a broad temperature range, from -40°C to 85°C, ensuring versatility in various environments. It meets RoHS compliance for environmental regulations while, as noted, it is not compliant with the REACH standard. This component incorporates a tin/silver (Sn/Ag) terminal finish providing good solderability and longevity in physical connections. Importantly, it features a comparatively low drive level of 1µW, ensuring energy efficiency in use. The part is marked as active in its life cycle code, indicating ongoing production and availability. As of the current writing, the factory lead time for this component is approximately 12 weeks.
Industry Applications for ECS-.327-12.5-17X-C-TR
The ECS-.327-12.5-17X-C-TR finds its usefulness across a wide variety of applications, particularly benefiting industries where timekeeping, compact size, and power efficiency are critical. While the applications listed here are potential uses, it is essential for engineering and design teams to verify their suitability for specific projects, adhering to industry standards and application requirements. Potential applications include:
- Consumer Electronics: Devices requiring precise timekeeping such as watches, smart home devices, and wearable technology. Its compact size and low power consumption make it an ideal choice for battery-powered applications.
- Internet of Things (IoT): In IoT devices, including sensors and smart meters, where accurate timing is crucial for data logging and communication protocols. Its energy efficiency supports the longevity of devices in remote or difficult-to-service locations.
- Energy and Power Systems: For use in energy meters and monitoring devices that require precise measurement over time. The crystal’s stability under a wide range of operating temperatures is beneficial for outdoor applications.
- Renewable Energy: In systems like solar panel controllers and wind turbines, accurate timing can enhance efficiency and reliability. The ECS-.327-12.5-17X-C-TR’s robust operating temperature range ensures performance in varying environmental conditions.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by technical teams to ensure compliance with specific standards and requirements.
About ECS International Inc.
ECS International Inc. specializes in the design and manufacture of high-quality electronic oscillators and quartz crystals. The company stands out for its commitment to offering components that enable precise frequency management, thereby playing a crucial role in the functionality of a broad spectrum of electronic devices. ECS International’s range includes not only fundamental frequency crystals like ECS-.327-12.5-17X-C-TR but also complex oscillator circuits, catering to diverse technological needs. Their extensive experience in the industry ensures that their products are designed with precision, reliability, and the requirements of modern electronic devices in mind. This dedication makes ECS International a trusted name in the field of quartz crystals and resonators, sought after by engineers and procurement specialists alike.
Where to Find ECS-.327-12.5-17X-C-TR by ECS International Inc
For those interested in purchasing the ECS-.327-12.5-17X-C-TR, it’s recommended to begin your search on findchips.com. Here, you can not only find this specific quartz crystal but also explore alternate parts offered by ECS International Inc or other manufacturers in the Quartz Crystals category. Historically, this part has been available through distributors such as Master Electronics, Avnet Asia, Bristol Electronics, and Avnet Americas, among others. To get the most current stock levels and pricing, it is advisable to check on findchips.com directly.