ECS-.327-12.5-17X-TR by ECS International Inc

Overview of ECS-.327-12.5-17X-TR by ECS International Inc.

The ECS-.327-12.5-17X-TR is a parallel – fundamental Quartz Crystal with a nominal frequency of 32.768kHz. Manufactured by ECS International Inc., this crystal utilizes a RoHS compliant package-4 form factor, measuring 8mm x 3.8mm. The part is characterized by a load capacitance of 12.5pF and operates within a temperature range of -40°C to +85°C. The ECS-.327-12.5-17X-TR is notable for its frequency tolerance of ±20 ppm and a frequency stability of ±0.0144%, with a series resistance of 50,000 Ω and an aging rate of 3 ppm during the first year of operation. It is designed for surface mount applications, featuring a tin/silver (Sn/Ag) terminal finish, and adheres to e2 (JESD-609 Code) environmental standards.

This quartz crystal is optimized for low drive level operations, with a specified drive level of 1 µW, ensuring minimal power consumption while maintaining reliable oscillation characteristics. Its combination of compact size, precision, and environmental compliance makes the ECS-.327-12.5-17X-TR a versatile choice for various electronic applications.

Industry Applications for ECS-.327-12.5-17X-TR

The ECS-.327-12.5-17X-TR, with its precise frequency control and low power attributes, is potentially suitable for a wide array of industry applications. Note that the following use cases are illustrative and would require thorough verification for compliance with specific industry standards and application requirements.

  • Consumer Electronics: This crystal might find applications in portable consumer electronics where power efficiency and compact size are crucial, such as in smart watches, fitness trackers, and portable audio devices. The low drive level and compact footprint of ECS-.327-12.5-17X-TR could aid in extending battery life and reducing space constraints in these devices.
  • Internet of Things (IoT) Devices: IoT devices, including smart home sensors, connected appliances, and wearable health monitors, could potentially benefit from the ECS-.327-12.5-17X-TR’s precision and reliability. Its RoHS compliance and low power consumption are particularly relevant for devices that need to operate continuously over long periods.
  • Energy and Power Systems: For applications within energy metering devices, grid control units, and renewable energy controllers, the stability and operating temperature range of ECS-.327-12.5-17X-TR might make it a suitable candidate. These sectors require components that can reliably perform under varying environmental conditions.
  • Renewable Energy: In renewable energy applications, such as solar inverters and wind turbine controllers, the low power draw and precise frequency control offered by ECS-.327-12.5-17X-TR could potentially contribute to improved efficiency and reliability in power conversion and monitoring systems.

These potential industry applications are strictly conceptual and any selection of components like ECS-.327-12.5-17X-TR for specific applications must undergo an in-depth analysis by engineering and design teams to ensure they meet all the necessary performance and compliance standards.

About ECS International Inc.

ECS International Inc. is a recognized manufacturer in the realm of Quartz Crystals and Crystals/Resonators. With a focus on producing high-quality, reliable electronic components, ECS International Inc. has developed a line of quartz crystals, among which the ECS-.327-12.5-17X-TR is a notable example. ECS International Inc. is committed to innovation and precision in the field of frequency control, offering a range of products that meet diverse application needs across the electronics industry. The company places a strong emphasis on environmental compliance and performance consistency, attributes that are clearly demonstrated in products like ECS-.327-12.5-17X-TR and similar parts. These components are designed for applications requiring precise timing and minimal power consumption, making them integral to the advancements in electronics that demand tighter frequency tolerances and RoHS compliance.

Where to Find ECS-.327-12.5-17X-TR by ECS International Inc

To procure the ECS-.327-12.5-17X-TR, or to explore alternatives, we recommend checking availability through findchips.com. Our site provides access to real-time inventory and pricing information from multiple distributors, ensuring you can make an informed purchasing decision. When searching for Quartz Crystals, our platform offers a comprehensive directory of products from ECS International Inc. and other manufacturers, enabling comparisons and selections tailored to your specific requirements.

Historically, the ECS-.327-12.5-17X-TR has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and Mouser Electronics, to name a few. However, inventory levels and specific distributor stock can vary, so visit findchips.com to obtain the most current availability and pricing data.

Compare pricing for ECS-.327-12.5-17X-TR and other Quartz Crystals / Crystals/Resonators at findchips.com