Overview of ECS-327TXO-33-TR by ECS International Inc.
The ECS-327TXO-33-TR part is a CMOS output clock oscillator designed to operate at a nominal frequency of 32.768 kHz. This device is categorized under the subcategory of TCXO (Temperature Compensated Crystal Oscillator), which is crucial for applications requiring high precision and stability in frequency over varying temperature conditions. The physical dimensions of this component are 3.28 mm by 2.5 mm, with a height of 1.3 mm, and it is surface-mounted (SMD) for easy integration into compact electronic designs.
Manufactured by ECS International Inc., the ECS-327TXO-33-TR oscillator features an enable/disable function, allowing for power management in battery-operated devices. It operates efficiently within a supply voltage of 3.3 V, and its supply current is a mere 0.0014 mA, which helps in conserving battery life. The part adheres to various compliance standards, including RoHS and REACH, making it suitable for use in environmentally conscious designs.
With an aging factor of 3 PPM in the first year and frequency stability of 5%, this part provides reliable frequency output for timekeeping and clock applications. Other noteworthy attributes include a maximum operating temperature of 85 °C, a minimum of -40 °C, and a load capacitance of 15 pF. The unique combination of features and specifications in the ECS-327TXO-33-TR makes it suitable for a range of applications where precision timing is essential.
Industry Applications for ECS-327TXO-33-TR
The ECS-327TXO-33-TR part might find applications in various industries requiring precise timing solutions. Some potential use cases include:
- Consumer Electronics: The ECS-327TXO-33-TR might be utilized in devices such as smartwatches or fitness bands, where accurate timekeeping is crucial for functionalities like step counting and alarms. Its low power consumption could also enhance battery longevity in these devices.
- Internet of Things (IoT): In IoT devices, the need for reliable timing is significant for operations like sensor data synchronization and communication protocols. The features such as enable/disable function support power-efficient designs, maximizing battery life in remote sensors or smart home systems.
- Security and Surveillance: Digital clocks in security cameras could potentially benefit from the precise timing capabilities of the ECS-327TXO-33-TR. This oscillator might help ensure accurate timestamping of captured footage, essential for security audits and investigations.
- Automotive (If Applicable): If the part meets specific automotive standards, such as AEC-Q100, it could be integrated into automotive electronics for functions like time-stamping events or coordinating sensor activities. However, verification of compliance with relevant industry standards would be necessary.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to specific application requirements and industry standards.
About ECS International Inc.
ECS International Inc. specializes in high-performance oscillators, including TCXOs, and has established a portfolio that supports a variety of electronic applications. Within their TCXO category, they manufacture several parts like the ECS-327TXO-33-TR, which are designed with a focus on reliability and precision.
ECS International Inc. understands the demands of modern electronics and continuously develops products that adhere to both consumer and industry needs. Their TCXO offerings are particularly valued in applications where changes in temperature may affect timing, making ECS a relevant choice for engineers considering oscillators in their designs.
Research Price and Stock for ECS-327TXO-33-TR by ECS International Inc on Findchips.com
To ensure you have the latest information regarding availability and pricing, it is recommended to research the ECS-327TXO-33-TR on Findchips. This platform can provide insights into the stock levels and pricing across various distributors.
The part has historically been available through distributors like:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
However, stock levels and prices can fluctuate, so it is essential to refer to Findchips for the most current information. Additionally, the TCXO category on Findchips can also help identify alternative parts that may suit your application needs from ECS International Inc. or other manufacturers.