ECS-3953M-250-BN-TR by ECS International Inc

Overview of ECS-3953M-250-BN-TR by ECS International Inc.

The ECS-3953M-250-BN-TR is a surface mount, RoHS-compliant oscillator with an HCmos output. This component is designed to operate over a frequency range from 1.8 MHz to 125 MHz, with a nominal frequency of 25 MHz. It features a compact package size of 7mm x 5mm, suitable for a variety of printed circuit board (PCB) layouts. The oscillator is manufactured by ECS International Inc., known for their high-quality frequency control products. Listed under the electronic parts subcategory of Other Oscillators, the ECS-3953M-250-BN-TR utilizes a maximum supply current of 15 mA and operates with a supply voltage of 3.3 V. Its operating temperature ranges from -40 °C to 85 °C, making it appropriate for diverse environmental conditions. Additionally, it is equipped with 4 terminals finished with gold over nickel.

Industry Applications for ECS-3953M-250-BN-TR

The ECS-3953M-250-BN-TR oscillator could be suitable for a variety of applications across numerous industries. It is critical to note that the following potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compatibility with specific requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might use oscillators like the ECS-3953M-250-BN-TR for clock management purposes, ensuring stable and reliable operation.
  • Telecommunications: In communication equipment where precise timing is crucial, such as in network routers and switches, this oscillator could potentially offer the needed frequency stability and precision.
  • Computing and Data Storage: For servers and storage systems, maintaining an accurate timing source is essential. The ECS-3953M-250-BN-TR might serve as a clock source or a reference timer in these systems.
  • Industrial Automation: In automated machinery and production lines, precise timing elements are vital. The oscillator’s wide operating temperature range and stability might make it a candidate for such environments.

It is essential for designers to verify adherence to industry standards and specific application requirements when considering this oscillator for any application.

About ECS International Inc.

ECS International Inc. is a well-established manufacturer in the field of frequency control and magnetic components. They offer a diverse range of products including Other Oscillators, which encompass a variety of applications and industries. ECS is renowned for their commitment to producing high quality, reliable components such as the ECS-3953M-250-BN-TR. They frequently cater to the needs of both large-volume industries and niche applications, and their products are often recognized for durability and performance in demanding situations.

Where to Find ECS-3953M-250-BN-TR by ECS International Inc

For those looking to purchase the ECS-3953M-250-BN-TR, it is recommended to research current availability and pricing on findchips.com. While the part historically has been available from distributors such as New Advantage Corporation, Master Electronics, and DigiKey, stock levels and pricing can vary. By visiting findchips.com, you can view current stock from numerous distributors and compare pricing easily. Additionally, for those considering alternatives, the Other Oscillators page at Findchips can provide information about similar parts offered by ECS International Inc. or other manufacturers.

Compare pricing for ECS-3953M-250-BN-TR and other Other Oscillators at findchips.com