Overview of ECS-80-18-33-JGN-TR by ECS International Inc.
The ECS-80-18-33-JGN-TR is a parallel fundamental quartz crystal operating at a frequency of 8 MHz. Its specifications indicate that it has a load capacitance of 18 pF and dimensions of 3.2 mm x 2.5 mm, with a height of approximately 0.8 mm. This part is designed for surface mounting (SMD) and features a 4-pin configuration, making it suitable for compact electronic designs. It includes a gold (Au) terminal finish with a nickel (Ni) barrier, ensuring good corrosion resistance and electrical connectivity. The device is compliant with RoHS standards, making it appropriate for environmentally friendly applications.
The part is classified as active in its lifecycle, indicating that it is currently available for design and production. It is noted for its frequency stability of 0.003% and a frequency tolerance of 20 ppm. The aging rate is stated to be 5 PPM in the first year, which is an important characteristic for applications that require long-term reliability. The drive level of the crystal is rated at 100 µW, and it has a series resistance of 400 Ω. Its operational temperature range spans from -40°C to 85°C, which provides flexibility for use in various environmental conditions.
Industry Applications for ECS-80-18-33-JGN-TR
The ECS-80-18-33-JGN-TR quartz crystal could potentially be deployed across a range of industries due to its reliable frequency performance and compact dimensions. Here are several potential use cases:
- Internet of Things (IoT): This part could be utilized in various IoT applications such as smart sensors, wearable devices, and data loggers, where precise timing and synchronization might be necessary. Its low drive level and surface mounting capability could support battery-operated devices.
- Consumer Electronics: The ECS-80-18-33-JGN-TR might find its application in consumer electronics like audio equipment, digital clocks, and handheld devices, where timing accuracy is crucial for functionality. The small footprint of the crystal enables integration into compact electronic designs.
- Telecommunications: The stability and reliability of this crystal could prove beneficial in telecommunications devices, particularly in frequency generation and filtering applications where small form factors are required.
- Robotics and Drones: In robotics systems or drones, this quartz crystal may help ensure accurate timing for navigation systems and motor control, both of which are critical for operational efficiency and safety.
- Aerospace and Defense: If the part meets rigorous industry standards, it might be suitable for aerospace applications such as satellite communication systems, where prolonged reliability and performance under varied temperature conditions are vital.
It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About ECS International Inc.
ECS International Inc. specializes in the production of various electronic components, including quartz crystals and oscillators. The company is recognized for its focus on precision and quality in the field of Quartz Crystals, with products designed to meet a variety of electronic needs. The ECS-80-18-33-JGN-TR is one of the offerings in their extensive catalog. ECS also manufactures similar crystal types, ensuring compatibility with a range of applications from consumer goods to specialized industrial equipment.