Overview of ECS-80-18-5PXDN-TR by ECS International Inc.
The ECS-80-18-5PXDN-TR is a specialized parallel fundamental Quartz Crystal with a nominal frequency of 8 MHz. It is compliant with RoHS standards, which indicates that it does not contain hazardous substances restricted by the European Union. The crystal is designed with a metal case and features a resistance-welded construction, which can enhance its durability and reliability in various applications. It comes in a surface mount device (SMD) format with a two-pin configuration, making it suitable for modern electronic circuit designs.
Specific attributes of the ECS-80-18-5PXDN-TR include a load capacitance of 18 pF, making it compatible with a range of circuit configurations, and a series resistance of 60 ohms. The dimensions of this crystal measure 11.4 mm x 4.8 mm x 4.3 mm, which contributes to effective space management on printed circuit boards. The operating temperature range is between -40 °C and 85 °C, indicating that it can function in challenging environments. With a drive level of 500 µW, it requires relatively low power consumption, adding to its efficiency.
Other related properties include an aging rate of 5 PPM in the first year, a frequency stability of 0.01%, and a frequency tolerance of 30 ppm. The part is part of an active life cycle, suggesting that it is currently being manufactured and distributed. According to the manufacturer’s data, it may also have a factory lead time of about 10 weeks, which is crucial for procurement scheduling.
Industry Applications for ECS-80-18-5PXDN-TR
The ECS-80-18-5PXDN-TR might find utility across various industries due to its specifications and characteristics. Below are several potential applications:
- Internet of Things (IoT): The low power consumption and compact size of the crystal could make it suitable for IoT devices that require precise timing for data transmission and processing.
- Consumer Electronics: This crystal might be used in consumer devices such as smartwatches and fitness trackers, where space is limited, and accurate timing mechanisms are essential.
- Telecommunications: The ECS-80-18-5PXDN-TR could potentially be integrated into communication equipment, where frequency stability and low power requirements are important for achieving reliable data transmission.
- Aerospace and Defense: If compliant with specific military standards not currently mentioned, the crystal might find applications in navigational devices or other critical systems that require highly stable frequency characteristics.
- Robotics and Drones: This component may be suitable for precision timing in control systems, where accurate operation is crucial for navigation and positioning.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The use of similar crystals in these applications could provide additional insights into how the ECS-80-18-5PXDN-TR might be employed.
About ECS International Inc.
ECS International Inc. specializes in the production of timing components, particularly focusing on Quartz Crystals and resonators. Known for their commitment to quality, ECS provides products that meet various industry standards, including RoHS compliance and reliability in demanding applications. The ECS-80-18-5PXDN-TR is one of their many offerings that demonstrates their expertise in developing efficient SMD quartz crystals.
Alongside the ECS-80-18-5PXDN-TR, ECS International Inc. has a range of similar products that serve various applications in electronic design and manufacturing. These include crystals with different frequency specifications and electrical characteristics, each designed to meet the needs of various market sectors.
Where to Find ECS-80-18-5PXDN-TR by ECS International Inc.
Previously, this part has been available from several distributors, including New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey. However, it is crucial to consult findchips to check current stock levels and pricing as they may vary.