ECS-TXO-20CSMV-320-EY-TR by ECS International Inc

Overview of ECS-TXO-20CSMV-320-EY-TR by ECS International Inc.

The ECS-TXO-20CSMV-320-EY-TR by ECS International Inc. is a clipped sine output oscillator, specifically categorized under TCXO (Temperature Compensated Crystal Oscillator). With a nominal operating frequency of 32 MHz, this component features a compact surface mount design, measuring just 2mm x 1.6mm. Its package, constructed of ceramic material with a gold (Au) terminal finish, ensures durability and reliable conductivity. This part is RoHS compliant and adheres to REACH standards.

Key attributes include a temperature stability of ±2.5%, an operating temperature range from -30°C to +85°C, and an aging rate of 1 PPM in the first year. It uses a supply voltage from 1.7V to 3.465V and consumes a maximum of 2.5 mA. These features make it suitable for applications requiring precise frequency control over a broad range of environmental conditions.

The ECS-TXO-20CSMV-320-EY-TR offers a clipped sine wave output at 0.8V with an output impedance of 10000 Ω. Such specifications make it robust for various demanding electronic systems. Ideal for integration into modern high-density devices due to its surface mount setup and minimal physical footprint.

Industry Applications for ECS-TXO-20CSMV-320-EY-TR

The ECS-TXO-20CSMV-320-EY-TR could serve various high-tech industries due to its precision and reliability. Here are a few conceptual examples:

  • Telecommunications: Equipment like satellite communication systems potentially benefits from the high frequency stability of this TCXO to maintain signal integrity over varying temperatures and operating conditions.
  • Consumer Electronics: Devices such as smartphones and wearable technology might incorporate this oscillator to manage communication functions reliably, ensuring minimal signal drift and enhanced user experience.
  • Computing and Data Storage: Servers and data centers could potentially utilize this part to enhance network synchronization and time-keeping across vast and complex systems, where precise timing is critical for data integrity and coordination.
  • Industrial Automation: In factory settings where machines require accurate timing for automation and robotics, the ECS-TXO-20CSMV-320-EY-TR might offer the necessary precision to coordinate complex processes reliably.
  • Medical Imaging: High precision devices such as MRI machines could potentially employ this TCXO to ensure accurate imaging by stabilizing the timing elements within the scanning technology.

It’s important to note that these potential industry applications are illustrative and require proper analysis and verification by engineering and design teams to ensure that the part meets specific industry standards and application demands.

About ECS International Inc.

ECS International Inc. is a recognized name in the field of oscillators, particularly known for its range of TCXO products. The company provides a variety of frequency control solutions designed to meet the needs of diverse applications across electronics industries. The ECS-TXO-20CSMV-320-EY-TR is a testament to their expertise in producing compact and high-performance TCXOs that deliver reliability and precision. ECS International continually innovates to provide products that adhere to the latest standards and technological advancements, helping to push the boundaries of what’s possible in electronic component design.

Where to Find ECS-TXO-20CSMV-320-EY-TR by ECS International Inc

To secure your ECS-TXO-20CSMV-320-EY-TR components, begin your search on findchips.com. You can efficiently compare current stock availability and pricing across multiple distributors, including major suppliers such as Master Electronics, Avnet Abacus, and Mouser Electronics. You can also explore other similar oscillators under the TCXO category to potentially identify alternative parts from ECS International Inc or other suppliers that may suit your specific requirements better.

Compare pricing for ECS-TXO-20CSMV-320-EY-TR and other TCXO / Oscillators at findchips.com