EDZCVT2R6.8B by ROHM Semiconductor

Overview of EDZCVT2R6.8B by ROHM Semiconductor

The EDZCVT2R6.8B is a Trans Voltage Suppressor (TVS) diode designed for transient voltage suppression in electronic circuits. It features a unidirectional configuration with a breakdown voltage range of 6.65 V to 6.93 V, making it suitable for applications that require protection against voltage spikes. The part is constructed from silicon and comes in an SC-79 package, which is compact and suited for surface mount applications. The device comprises a single diode element with a 2-pin configuration, making it easy to integrate into circuit designs.

This component is RoHS compliant, indicating that it meets specific environmental and safety standards, which is an important aspect for many manufacturers today. As of the time of writing, the part is classified as “Active” in its product life cycle, signifying its continued relevance in the market. The maximum power dissipation rating is 0.15 W, and the maximum operating temperature can reach up to 150 °C, allowing it to function reliably in various temperature conditions. The high reliability feature adds to its suitability for critical applications.

Industry Applications for EDZCVT2R6.8B

The EDZCVT2R6.8B might find potential applications in several industries, particularly due to its design as a transient voltage suppressor diode. Below are a few possible industry use cases where this component might be utilized:

  • Consumer Electronics: The EDZCVT2R6.8B could potentially be used in devices such as smartphones, tablets, or laptops, where it might protect sensitive circuitry from voltage spikes and transients. Its small form factor and robust reliability are beneficial for the compact designs of modern electronic devices.
  • Energy and Power Systems: In power supply units or renewable energy converters, the EDZCVT2R6.8B might be employed to safeguard the circuitry from over-voltage conditions that could occur during grid fluctuations or fault conditions.
  • Electronic Manufacturing: The component might be integrated into manufacturing equipment to protect against voltage irregularities that could disrupt production processes or damage sensitive components. Its compliance with industry standards such as IEC-61000-4-2 further supports its suitability for these applications.
  • Automotive: If standards like AEC-Q100 or AEC-Q101 are applicable, the EDZCVT2R6.8B might be used in automotive electronics such as powertrain controllers or in-vehicle infotainment systems, providing transient protection in environments with significant electrical noise.

These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a global manufacturer with a comprehensive portfolio that includes diodes and, specifically, transient suppressors like the EDZCVT2R6.8B. The company specializes in producing a wide range of semiconductor devices aimed at various applications, from consumer electronics to industrial systems. ROHM’s commitment to quality is evident in its development of high-reliability components that meet demanding industry standards.

In addition to the EDZCVT2R6.8B, ROHM produces a variety of similar TVS diodes that serve different voltage ratings and configurations, catering to diverse market needs. Their products are designed to provide effective protection against transients and over-voltage situations, contributing to the longevity and reliability of electronic systems. By continually innovating and expanding their product offerings, ROHM Semiconductor maintains a significant presence in the diode market.

Where to Find EDZCVT2R6.8B by ROHM Semiconductor

EDZCVT2R6.8B, it is recommended to research options on findchips.com, where you can compare prices and availability. Historically, this part has been available from distributors such as CoreStaff Co Ltd, DigiKey, Mouser Electronics, and Newark. However, current stock levels and pricing should be verified through the findchips platform.

Compare pricing for EDZCVT2R6.8B and other Transient Suppressors / Diodes at findchips.com