EE-SX1035 by OMRON Corporation

Overview of EE-SX1035 by OMRON Corporation

The EE-SX1035 is a transistor output, single-channel Slotted Switch with a slot width of 5.2mm. It operates as a photointerrupter with a phototransistor output, housed in a 4-pin bulk package. This part features a forward current maximum of 0.05 A and an on-state collector current nominal of 0.5 mA. Designed for robust performance with a high reliability additional feature, it is active in the OMRON Corporation portfolio with an operating temperature range from -25 °C to 85 °C. The maximum dark current is defined at 200 nA, indicating the leakage current which flows through the phototransistor when it is in the dark. It also features a collector-emitter breakdown voltage minimum of 30 V, enhancing its capability in various electrical circuits.

Industry Applications for EE-SX1035

The EE-SX1035 potentially serves a range of industries where precise object detection and interruption detection are crucial. Here are a few illustrative uses:

  • Industrial Automation: In automation lines, the EE-SX1035 might be used in assembly robots for object positioning or end-of-line packaging machines to ensure materials pass through correctly. Its high reliability and temperature range could make it a suitable choice for harsh environments.
  • Robotics and Drones: For robotics, particularly those involved in manufacturing or warehousing, this slotted switch could monitor machine arm position or detect items on a conveyor. In drones, it might aid in obstacle detection during flight or during the landing process.
  • Education and Research: The EE-SX1035 potentially proves useful in experimental setups needing precise control mechanisms, such as automation experiments or in development labs for testing new robotic solutions.

Note that the potential industry applications noted here are illustrative and must always be carefully analyzed and verified by engineering and design teams. Each application should adhere to industry-specific standards and specific application requirements. Moreover, the specifications such as temperature ranges and voltage levels highlighted could support its suitability across these applications.

About OMRON Corporation

OMRON Corporation is a prominent player in the field of automation and healthcare. The company prides itself on developing advanced electronic components that are integral to various industrial processes. In the realm of Slotted Switch, OMRON Corporation provides an extensive array of photointerrupters like the EE-SX1035, which is used widely across automation, healthcare, and consumer electronics. Their products are designed to enhance precision and reliability in applications, with a commitment to sustainability, underscored by compliance with environmental standards like RoHS.

Where to Find EE-SX1035 by OMRON Corporation

To procure the EE-SX1035, one should start by visiting findchips.com. The site provides comprehensive data including current stock levels, pricing, and availability at various distributors. Historically, this part has been available from distributors such as Mouser Electronics, Neutron USA, Chip1Stop, and Quest Components. For those seeking alternatives or additional components, use the Slotted Switch link to explore similar parts offered by OMRON Corporation or other manufacturers.

Compare pricing for EE-SX1035 and other Slotted Switch / Optoelectronics at findchips.com