EE-SX1330 by OMRON Corporation

Overview of EE-SX1330 by OMRON Corporation

The EE-SX1330 is a transistor output Slotted Switch, also considered a transmissive photosensor. This optical switch, elaborated as a surface mount device (SMD), facilitates detecting the presence or absence of an object by using a phototransistor output within a 3mm slot width. The device features a gap width of 3mm and an aperture width of 0.3mm, with a forward current (If) of 25mA and a reverse voltage (Vr) of 5V. Its forward voltage stands at 1.1V. Notably, the EE-SX1330 adheres to automotive RoHS compliance, making it suitable for applications that demand strict environmental compliance. Launched into the market on October 7, 2016, this part remains active in lifecycle status, indicating continuous manufacturer support and availability.

Industry Applications for EE-SX1330

The EE-SX1330’s design and characteristics render it suitable for various niche applications where accurate and reliable object sensing is imperative. Considering its specifications and operational environments, here are potential industry applications:

  • Education and Research: This part could potentially be used in educational kits for physics and engineering, especially in demonstrations of optic principles and automation systems. Its SMD configuration might easily integrate with experimental setups and prototyping boards.
  • Aerospace and Defense: Given the operating temperature ranges from -30 °C to 85 °C and the robust output capabilities, the EE-SX1330 might suit applications in unmanned aerial vehicles (UAVs) for navigational aid systems, where accurate object detection is crucial in varied climatic conditions.
  • Robotics and Drones: In robotics, this photosensor might serve in assembly lines or with robotic arms that require precise positioning. For drones, it could potentially enhance collision avoidance systems, contributing to safer operations in complex environments.
  • Agriculture Technology: There is a potential use for this device in automated farming equipment like planting or harvesting machinery, where detecting the presence of objects or clear paths is necessary.

Note that these potential industry applications are conceptual and illustrative only. They require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About OMRON Corporation

OMRON Corporation is a significant player in the field of automation and healthcare equipment, well-recognized for its innovations in sensing and control technologies. Within the realm of Optoelectronics, OMRON has developed a broad range of components including a variety of Slotted Switches like the EE-SX1330. The company’s commitment to quality and environmental stewardship is evidenced by its adherence to RoHS compliance and other environmental standards across many of its products. OMRON’s offerings in Slotted Switches are designed with precision engineering, intended for applications requiring high reliability and efficiency.

Where to Find EE-SX1330 by OMRON Corporation

For procurement purposes, the EE-SX1330 is best searched on platforms specializing in electronic components distribution. Notably, findchips.com is an efficient resource to check current availability and pricing. Historically, this product has been stocked by distributors such as Win Source Electronics, Neutron USA, Chip1Stop, Sager, NexGen Digital, TTI, Mouser Electronics, and Newark. To explore alternatives or similar parts offered by OMRON or other manufacturers, use this link to investigate other Slotted Switch options.

Compare pricing for EE-SX1330 and other Slotted Switch / Optoelectronics at findchips.com