Overview of EE2-24NU-L by KEMET Corporation
The EE2-24NU-L is an electromechanical relay that utilizes a double pole double throw (DPDT) configuration, allowing for significant versatility in electrical control applications. Designed for general-purpose use, this relay operates at 24 V DC and is capable of handling a maximum contact current of 2 A for both AC and DC applications. The coil resistance is measured at 2880 ohms with a maximum coil voltage of 24 V, allowing for efficient energy management and reliable performance. The relay is compliant with ROHS standards, ensuring it meets environmental safety regulations.
In terms of physical dimensions, the EE2-24NU-L has a body breadth of 7.5 mm, height of 9 mm, and a length of 15 mm, making it compact and suitable for various installations. It features a surface mount design, making it easier to incorporate into circuit boards with a straight termination type, which is particularly useful for high-density environments. Its operating temperature range is broad, from -40 °C to 85 °C, allowing for usability in diverse environmental conditions. The relay’s operation and release times of 2 ms and 1 ms respectively also contribute to its efficiency in switching applications.
This part falls under the subcategory of Power/Signal Relays, which are utilized to switch electrical circuits on and off and can be found in a myriad of electronic control systems. As of the current writing, the part is classified as “Active” in the part life cycle code.
Industry Applications for EE2-24NU-L
The versatile nature of the EE2-24NU-L relay makes it suitable for various industries. Below are some potential applications:
- Consumer Electronics: This relay might be utilized in devices such as home appliances or smart gadgets, where control over electrical circuits is required. Its compact size could facilitate its integration into smaller devices or boards, making it suitable for environments where space is at a premium.
- Energy and Power Systems: The EE2-24NU-L could potentially be employed in managing the distribution of power in power management systems. The 2 A current rating is adequate for various light electrical loads, making it useful in utility applications where on/off control is needed, such as in circuit breakers or automated switches.
- Audio and Video Systems: This relay might be found in audio and video equipment where switching between channels or devices is necessary. Its momentary relay function might allow for quick transitions in signal paths, ensuring smooth operation without significant delay.
- Robotics and Drones: The EE2-24NU-L may possibly be a critical component in robotics applications where circuit switching and control are essential. Its fast operate and release times might contribute to the responsiveness required in automated systems and control mechanisms in drones.
- Entertainment and Gaming: In gaming consoles or entertainment systems, this relay might serve functions in controlling lighting or sound systems, enhancing user experience through reliable performance.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation specializes in manufacturing electronic components, with a strong focus on capacitors, inductors, and relays such as the EE2-24NU-L. The company is known for its commitment to producing high-quality, reliable electrical components that meet various standards and compliance regulations. KEMET offers a range of relays tailored to meet diverse operational needs, ensuring that designers and engineers have access to components that suit their project specifications.
In addition to the EE2-24NU-L, KEMET manufactures several other relays that may also be suitable for various applications, ensuring a comprehensive solution for electrical control needs in consumer electronics, automotive, and industrial applications.
Research Price and Stock for EE2-24NU-L by KEMET Corporation on Findchips.com
For those interested in acquiring the EE2-24NU-L, it is advisable to research stock and pricing on Findchips.com. This platform can guide users to current availability and price points that are often fluctuating based on market demand.
The relay has historically been available at distributors such as TTI, Avnet Americas, Mouser Electronics, and DigiKey. However, users should verify current stock levels and pricing directly on Findchips, as availability may vary.