Overview of EE2-24NUH-L by KEMET Corporation
The EE2-24NUH-L is a signal relay that belongs to the EE2 series manufactured by KEMET Corporation. This specific model is characterized as a non-latching, double pole double throw (DPDT) relay, designed for surface mount device (SMD) applications. The relay is capable of handling a maximum current of 2 A and operates at a voltage rating of 24 Vdc. In addition, it is compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring reduced environmental impact and compliance with various regulatory standards.
The part is categorized under the electronic subcategory of Power/Signal Relays, which includes components that facilitate the control and automation of electrical signals. The EE2-24NUH-L is actively produced and remains within KEMET’s life cycle, suggesting ongoing availability for procurement. The product further adheres to the REACH compliance standards, which indicates a commitment to environmental and health safety regulations.
Industry Applications for EE2-24NUH-L
The EE2-24NUH-L could be suitable for a range of industry applications, taking into account its design features and specifications. Here are some potential industry applications and related components that might utilize this relay:
- Consumer Electronics: The relay might find use in devices requiring signal switching, such as remote-controlled electronic devices or automated home systems. Its compact SMD design can support designs with space constraints while ensuring reliable performance.
- Energy and Power Systems: This relay could potentially be utilized in power management systems where control signals need to be routed or switched. For instance, it might be integrated into smart grid communication systems or energy monitoring equipment.
- Audio and Video Systems: The EE2-24NUH-L might be employed in audio/video devices that require reliable switching of signals. It could potentially manage inputs and outputs within audio mixers or video switchers.
- Robotics and Drones: The relay could be used in control systems for various robotic applications, facilitating signal routing for motors or sensors. In drones, it might serve in controlling the various electronic components, contributing to weight-saving measures due to its SMD configuration.
It is important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is recognized for its extensive portfolio of electronic components, including a range of relays under the category of Power/Signal Relays. As a manufacturer, KEMET emphasizes quality and compliance in its products, including the EE2-24NUH-L. The company manufactures a variety of relays that cater to different industrial needs, focusing on reliability, performance, and environmental compliance.
Similar products in the KEMET portfolio may include different configurations of signal relays, offering variations in current ratings, voltage options, and mounting styles, catering to diverse applications across the electronics industry. KEMET’s commitment to innovation helps ensure that its components meet the evolving demands of modern technology.
Research Price and Stock for EE2-24NUH-L by KEMET Corporation on Findchips.com
To determine current stock levels and pricing for the EE2-24NUH-L, it is advisable to visit Findchips.com. This platform can provide real-time data about availability and help you compare pricing across various distributors. Historically, this part has been available from reputable distributors such as:
- Avnet Abacus
- TTI
- RS
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
While these distributors might have previously stocked the EE2-24NUH-L, it is critical to check Findchips for the most current information regarding stock and pricing.