EEEFTH101XAP by Panasonic Electronic Components

Overview of EEEFTH101XAP by Panasonic Electronic Components

The EEEFTH101XAP is an aluminum electrolytic capacitor characterized by its polarized construction, aluminum wet dielectric, and a rated DC voltage of 50V. This component has a capacitance of 100 µF, offering a tolerance of ±20%, which allows for some variability in its performance based on specific circuit requirements. It is designed in a surface mount configuration with a compact 2626 size code, making it suitable for applications where space is a constraint.

Key attributes of the EEEFTH101XAP include a low equivalent series resistance (ESR) of 340 mΩ measured at 100 kHz. The capacitor operates efficiently across a wide temperature range, from -55 °C to 105 °C, allowing it to function in diverse environmental conditions. Additionally, its leakage current is specified at 0.05 mA, which is critical for applications where energy conservation is paramount. The part is also compliant with RoHS directives, ensuring that it adheres to environmental standards.

As of the current writing, the factory lead time for this part is approximately 30 weeks and 1 day. This extended lead time should be considered when planning procurement and production schedules. The EEEFTH101XAP also features a cylindrical package shape and is designed for surface mount technology (SMT), which facilitates automated assembly processes in modern electronics manufacturing.

Industry Applications for EEEFTH101XAP

The EEEFTH101XAP could potentially find applications across various industries due to its specifications and performance characteristics. Here are some illustrative examples:

  • Environmental Monitoring: The capacitor might be utilized in sensors that monitor environmental parameters. Its operational temperature range and reliability are advantageous for outdoor equipment that may be exposed to extreme conditions.
  • Industrial Automation: In automation systems, the EEEFTH101XAP could be part of control circuits in machinery. The low ESR and ripple current handling (227.5 mA) could support the stability of power supplies, which may be critical in maintaining consistent machine operations.
  • Consumer Electronics: This capacitor could potentially be used in consumer electronic devices, where its compact design and surface mount configuration help save space on printed circuit boards. Products like digital cameras or portable media players may incorporate this component to manage power supply stability.
  • Telecommunications Equipment: The effectiveness of this electrolytic capacitor in managing voltage fluctuations could make it suitable for telecommunications devices, where reliability and longevity are essential for consistent service.
  • Power Management Systems: Given the capacitor’s specifications, it might also be utilized in power management applications, such as power supplies and converters, where stabilization of voltage levels is critical.

It is essential to note that the potential industry applications listed above are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a well-established manufacturer known for developing a broad range of electronic components, including capacitors. The company offers a variety of aluminum electrolytic capacitors that are notable for their reliability and effectiveness across multiple applications. The EEEFTH101XAP is among these offerings, characterized by its compliance with industry standards such as AEC-Q200, making it suitable for automotive and other applications requiring stringent quality assurance.

Panasonic also produces similar components, which include capacitors with various voltages and capacitances, catering to a wide spectrum of electronic applications. The focus on performance metrics such as ESR, leakage current, and temperature stability aligns with the demands of modern electronics, enhancing product lifespan and reliability.

Research Price and Stock for EEEFTH101XAP by Panasonic Electronic Components on Findchips.com

For those interested in acquiring the EEEFTH101XAP, it is advisable to check stock levels and pricing on Findchips. This platform provides a comprehensive overview of availability and may offer insights into various distributors that have historically stocked this part. Distributors such as New Advantage Corporation, Schukat electronic, Ameya Holding Limited, and TME have previously offered this component, but current availability can vary. Hence, utilizing Findchips for up-to-date information is crucial to ensure procurement meets project timelines.

Additionally, exploring aluminum electrolytic capacitors on Findchips can help identify alternative components that may also suit your requirements, either from Panasonic Electronic Components or other manufacturers.

Compare pricing for EEEFTH101XAP and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com