Overview of EEUFR1C221H by Panasonic Electronic Components
The EEUFR1C221H is an aluminum electrolytic capacitor characterized by a capacitance of 220 µF and a rated DC voltage of 16 V. This part, which is constructed using a wet aluminum dielectric, is polarized, making it suitable for DC voltage applications where polarity is crucial. The capacitor boasts a tolerance of ±20%, ensuring operational flexibility under varying conditions. It is designed for through-hole mounting and comes in a radial leaded package that conforms to RoHS standards.
This component offers a lengthy operational life, specified at 5000 hours at a temperature of 105°C, highlighting its durability in challenging environments. Its robust design is suitable for various applications, thanks to its leakage current of 0.0352 mA and a ripple current rating of 318.5 mA. Additionally, the capacitor’s operational temperature range extends from -40 to 105°C, encapsulating significant environmental resilience. The EEUFR1C221H also showcases tin-finished terminals with a pitch of 2.5 mm, making integration into circuit designs both straightforward and reliable.
Industry Applications for EEUFR1C221H
The EEUFR1C221H capacitor could potentially serve various industry applications owing to its specifications and characteristics. The following industry applications are conceptual illustrations where this component might be suitable:
- Energy and Power Systems: In energy and power systems, capacitors like the EEUFR1C221H might be used to stabilize voltage and power flow, improve energy efficiency, or for filtering applications. Its high ripple current and broad temperature tolerance could potentially benefit energy storage systems and power supplies where reliability across temperature fluctuations is crucial.
- Renewable Energy: Given the shifting demands in renewable energy systems, particularly in solar inverters and wind power converters, a robust capacitor like the EEUFR1C221H could possibly provide the high endurance required. Its long life span and high temperature endurance make it a likely fit for outdoor electronics that experience variable weather conditions.
- Automotive: In automotive electronics, where reliability and longevity are essential, the EEUFR1C221H might be used in power management systems, audio systems, or for filtering purposes in electronic control units. However, incorporating this capacitor in automotive applications would necessitate careful analysis to confirm compliance with stringent automotive standards.
Please note that these potential industry applications are only illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic is a globally recognized manufacturer of electronic components, including a wide array of capacitors. The company’s offerings span several types, but they are particularly notable for their robust lineup of Aluminum Electrolytic Capacitors. The EEUFR1C221H from Panasonic is an example of their commitment to producing reliable, high-quality capacitors designed for a broad range of applications. These capacitors are designed to offer longevity and stability, which are key for applications demanding a higher threshold of operational efficiency and durability.
Where to Find EEUFR1C221H by Panasonic Electronic Components
To purchase the EEUFR1C221H, consider visiting findchips.com where you can also compare stock availability and pricing across various distributors. Historically, this part has been available at distributors such as Avnet Abacus, TME, Future Electronics, and Avnet Americas. However, for the most current stock levels and competitive pricing information, head over to findchips.com. You can also explore other Aluminum Electrolytic Capacitors on the same platform to find alternative parts from Panasonic Electronic Components or other manufacturers.