EEUFR1V471B by Panasonic Electronic Components

Overview of EEUFR1V471B by Panasonic Electronic Components

The EEUFR1V471B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor designed specifically for applications requiring high capacitance and voltage ratings. This polarized capacitor features a 470µF capacitance with a diameter of 10mm and a length of 16mm. It is designed to operate under a voltage rating of 35V and has a capacitance tolerance of ±20%. Made with an “aluminum (wet)” dielectric material, it offers robust performance in various applications.

It is mounted through hole mount and has radial leaded terminals, providing ease in the assembly process. This component has a long operational life with a lifespan specification indicating 8,000 hours at 105°C. The capacitor supports a ripple current of 1342.5 mA and has a leakage current significance of 0.1645 mA. These features make it suitable for circuits demanding high endurance and reliability.

The component is also compliant with RoHS, REACH, and adheres to the EAR99 ECCN Code, ensuring suitability for use in various global markets without concerns over environmental and safety regulations. The factory lead time for this part is currently set at 21 weeks and 4 days, as of the most recent data available.

Industry Applications for EEUFR1V471B

The EEUFR1V471B is a versatile capacitor that might find its applications across various industries. Given its specifications, it is potentially suitable for:

  • Energy and Power Systems: This capacitor could be used in power supply circuits and energy storage applications. Due to its high ripple current and operational lifespan at elevated temperatures, it potentially offers reliability in fluctuating power environments.
  • Renewable Energy: In renewable energy systems like solar power inverters, the specified tolerance, operational temperature range, and long lifespan of this capacitor might make it suitable for smoothing and filtering applications where long-term reliability is crucial.
  • Automotive: While not specifically mentioned in the product attributes as compliant with automotive standards, general automotive electronics, such as control units and power management systems, might also benefit from this capacitor’s high capacitance and temperature resilience.

Note: The potential industry applications mentioned are conceptual and require confirmation from engineering and design teams specific to those industries, ensuring adherence to industry standards and requirements.

About Panasonic Electronic Components

Panasonic is a globally recognized manufacturer in the electronics industry, known for their innovation and quality in manufacturing electronic components, including capacitors. Within the realm of Aluminum Electrolytic Capacitors, Panasonic offers a broad range of products suited to many applications, ensuring high performance, reliability, and longevity.

The EEUFR1V471B is just one example within Panasonic’s extensive line up of Aluminum Electrolytic Capacitors designed for various industrial applications. Their products are generally well-regarded for their engineering, precise manufacturing, and rigorous testing, ensuring that they meet the highest standards in performance and compliance.

Where to Find EEUFR1V471B by Panasonic Electronic Components

If you are considering purchasing the EEUFR1V471B, consider doing your research through findchips.com. This platform provides you with up-to-date stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Avnet Abacus, and Future Electronics, but availability may vary. On findchips.com, you can also explore other Aluminum Electrolytic Capacitors which could serve as alternatives to the EEUFR1V471B either by Panasonic or other manufacturers.

Compare pricing for EEUFR1V471B and other Aluminum Electrolytic Capacitors at findchips.com