Overview of EF8558-000 by TE Connectivity
The EF8558-000 by TE Connectivity is a high-quality connector accessory made from aluminum alloy. As part of the broader category of Military Connector Accessories, it falls under the specification strain reliefs & adapters R85049/88-15Z02 | Raychem TE Connectivity EF8558-000. Unique attributes of EF8558-000 include its compliance with RoHS (Restriction of Hazardous Substances), and although it is not compliant with REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), it remains an active part in production. The material used, aluminum alloy, assures durability and robustness, while the connector support type specifies its function explicitly as a connector accessory. With a mounting style characterized as straightforward and accommodating an 0 AWG wire gauge, EF8558-000 is designed for heavy-duty applications where reliable and secure connections are necessary.
Industry Applications for EF8558-000
The EF8558-000 might find potential applications in a variety of industry sectors due to its robust design and compliance features. The following industry applications are considered conceptual and would require further analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements:
- Aerospace and Defense: This connector accessory could potentially be used in military equipment where durable and secure connections are critical. Its aluminum alloy material adds to the reliability required in harsh environments.
- Internet of Things (IoT): For IoT devices requiring robust connectivity solutions, EF8558-000 could be used in stations or nodes that may be exposed to physical stress, hence utilizing its strain relief capabilities.
- Environmental Monitoring: Systems that monitor environmental parameters might also benefit from the sturdiness and environmental resistance of EF8558-000, especially in outdoor or harsh settings.
- Robotics and Drones: For flying or ground-based robots, secure and reliable connections are necessary, and the robust design of EF8558-000 might potentially be suitable for these applications.
Note: These potential industry applications are illustrative and require appropriate checks and verification for specific uses.
About TE Connectivity
TE Connectivity is a global technology leader that designs and manufactures connectivity and sensor solutions that are essential in today’s increasingly connected world. TE Connectivity has a strong emphasis on Military Connector Accessories among other types of connector support, specializing in products built to withstand demanding environments among various industries including military and aerospace. The EF8558-000 is one such example of TE Connectivity’s approach to reliable and high-quality products. TE Connectivity consistently drives innovation in the field of connector accessories, dedicating resources to research and development to enhance these critical components.
Where to Find EF8558-000 by TE Connectivity
To purchase the EF8558-000, it is recommended to research the part on findchips.com. You can also find alternate parts within the Military Connector Accessories category on this site, potentially offered by TE Connectivity or other manufacturers. Historically, the part has been available at distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey among others. However, stock levels and pricing fluctuate, hence checking current availability and pricing at findchips.com is advisable.