EF8560-000 by TE Connectivity

Overview of EF8560-000 by TE Connectivity

The EF8560-000 by TE Connectivity is a circular mil spec strain reliefs and adapters part, built from an aluminum alloy and designated as an unscreened backshell and adapter. This component is particularly designed to offer robust environmental protection and mechanical strain relief, enhancing the durability and reliability of military and aerospace connectors. TE Connectivity provides this accessory as a part of their Military Connector Accessories, a crucial subcategory focused on ensuring the high-quality and performance of connector systems.

With a mounting style that is straight and designed to accommodate 0 AWG wire gauge, EF8560-000 is an active part that adheres to RoHS compliance, although it does not meet REACH compliance. According to the part data attributes, the material used in making the EF8560-000 is aluminum alloy, a choice known for its excellent strength-to-weight ratio and corrosion resistance — important attributes in harsh environments.

The factory lead time for EF8560-000 is quite extensive at 42 weeks and 1 day, as of the current writing. This reflects the tailor-made or high-demand nature of the component, which may be crucial for planning purposes in supply chain management and project implementation in its applicable industries.

Industry Applications for EF8560-000

Given the design and properties of the EF8560-000, it might be applicable in several highly specialized industries where durability and reliability are paramount. The following are some potential industry applications:

  • Aerospace and Defense: Components such as EF8560-000 could potentially be utilized in aircraft and defense systems where rugged and reliable connection solutions are critical. Its aluminum alloy body would offer excellent protection against environmental and electromagnetic threats while ensuring the integrity of connectors against mechanical stresses.
  • Telecommunications: In fields requiring durable connection systems such as satellite communication systems, equipment fitted with EF8560-000 might benefit from its robust design, potentially enhancing system reliability across various demanding operational scenarios.
  • Industrial Automation: Robotic systems and automated manufacturing lines, which often rely on a high degree of precision in harsh conditions, could utilize accessories like EF8560-000 to ensure continuous and reliable operation.
  • Transportation and Logistics: Assemblies in vehicular systems or infrastructure that demand strong, enduring electrical connections might optionally implement a part like EF8560-000 for its mechanical protection capabilities and corrosion resistance.
  • Electronics Manufacturing: Equipment used in manufacturing electronic components might benefit from the EF8560-000’s sturdy design to enhance the reliability and efficacy of manufacturing processes.

Note that these potential industry applications are purely illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific operational requirements.

About TE Connectivity

TE Connectivity Ltd is a global leader in connector systems and manufacturing, specializing in various electronic components including those designed for rigorous and demanding environments such as military applications. In the realm of Military Connector Accessories, TE Connectivity offers a vast range of products like the EF8560-000, designed to enhance the performance and reliability of connector assemblies under extreme conditions. Their expertise in tailoring products with materials like aluminum alloy ensures optimal performance, affirming their commitment to high-quality manufacturing standards and innovative designs.

Where to Find EF8560-000 by TE Connectivity

To procure the EF8560-000, potential buyers should research on platforms such as findchips.com to identify availability and pricing. Historically, this part has been available from distributors such as Chip1Stop, Avnet Abacus, Sager, Interstate Connecting Components, and DigiKey among others. However, it’s crucial to visit findchips.com to get real-time updates on stock levels and competitive pricing from multiple distributors.

Additionally, for those investigating alternative parts or similar accessories by TE Connectivity or other manufacturers, exploring the category of Military Connector Accessories on findchips.com may provide valuable alternatives.

Compare pricing for EF8560-000 and other Military Connector Accessories / Connector Support at findchips.com