Overview of EF8561-000 by TE Connectivity
The EF8561-000 by TE Connectivity stands as a robust component in the realm of Military Connector Accessories. It represents a connector accessory specifically categorized as a backshell with strain relief and adapter functionalities. Constituted of aluminum alloy, this part is engineered for durability and resilience, ensuring reliable performance in demanding environments.
Characteristically, the EF8561-000 supports a straight mounting style and is suitable for larger wire gauge appliances, supporting 0 AWG. Manufactured under the Raychem brand within TE Connectivity, the part adheres to specifications including Spec Strain Reliefs & Adapters R85049/88-21Z02, augmenting its stability and reliability in diverse applications. Although the REACH compliance code is marked as unknown, the part retains an active life cycle status, indicative of its continued production and support by TE Connectivity.
As of the current writing, the factory lead time for this part is approximately 42 weeks and 1 day, highlighting the involved manufacturing and delivery processes. This detail underscores the importance of planning for procurement strategies around potential lead times in project management.
Industry Applications for EF8561-000
The EF8561-000 potentially finds its applications in various industries, largely due to its robust design and military-grade specifications:
- Industrial Automation: Configurations in this sector might utilize the EF8561-000 for automation equipment that demands rugged component interfaces. The aluminum alloy material could be an essential factor due to its strength and corrosion resistance that are critical in industrial settings.
- Electronic Manufacturing: In the manufacturing of sophisticated electronics, such as high-grade servers or communications equipment, this product might serve as an integral component ensuring safe and secure connections, especially where large wire gauges and reliable strain relief are necessary.
It is important to note that these potential industry applications are only conceptual and require thorough verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements. Similar parts might be utilized comparably in these applications, further emphasizing the importance of the right parts selection.
About TE Connectivity
TE Connectivity is a global technology leader, deeply entrenched in creating highly engineered connectivity and sensing solutions that make a real impact in the technological landscape. Their products, which notably include the EF8561-000 and other Military Connector Accessories, are pivotal in a myriad of industries from automotive to aerospace, thereby enabling the possibilities of a smarter, safer, sustainable, and more productive future.
Especially within the domain of Military Connector Accessories, TE Connectivity leverages its expertise to provide resilient and dependable components, crucial for military and defense applications’ stringent demands. Their expansive portfolio demonstrates a commitment to innovation, ensuring they stay at the forefront of technological advancements in connector support.
Where to Find EF8561-000 by TE Connectivity
To purchase the EF8561-000, it is recommended to conduct comprehensive research on findchips.com. Historically, this component has been available from several distributors such as Master Electronics, Avnet Abacus, Sager, Heilind Electronics, and Future Electronics. However, for the most current stock levels and pricing, visit the Findchips service.
To explore alternatives or related products from TE Connectivity or other manufacturers, visiting the Military Connector Accessories page might provide useful insights and additional options.