EF8562-000 by TE Connectivity

Overview of EF8562-000 by TE Connectivity

The EF8562-000 is a Connector Accessory made from aluminum alloy, which features in the Military Connector Accessories subcategory. This component is designed for use as a straight backshell and is tailor-made to accommodate a shell size 23. TE Connectivity, its manufacturer, has designed it under the specification strain reliefs & adapters series R85049/88-23Z02, part of their extensive Raychem product range.

This part is constructed from aluminum alloy, a choice of material that ensures durability and mechanical stability under conditions of use that may include varying levels of temperature and physical impact. The part is also RoHS compliant, indicating that it is manufactured with a consideration for environmental and health standards by minimizing the use of hazardous substances. However, it is not REACH compliant, suggesting that its usage in certain European markets may be subject to restrictions. The EF8562-000 is also classified as an active part according to its life cycle code, and currently has a specified factory lead time of 42 weeks and 1 day.

Industry Applications for EF8562-000

The EF8562-000 from TE Connectivity, with its specific attributes and capabilities, might find potential uses across various industry sectors. However, below are conceptual applications within selected industries, these suggestions require detailed analysis and verification by engineering and design teams for suitability:

  • Aerospace and Defense: The part’s military specification alignment and robust material choice ideally condition it for applications in aerospace and defense. It could potentially be used in aircraft’s electronic systems where durable and reliable connections are paramount.
  • Telecommunications: In telecommunication equipment, where long-lasting and mechanically stable components are required, the EF8562-000 could possibly be used to ensure signal integrity in harsh operating environments.
  • Computing and Data Storage: This connector accessory might also find potential application within data centers or computing infrastructures that require robust components to support large-scale computing operations under variable physical conditions.

These potential industry applications are purely illustrative and require thorough validation for compliance with industry-specific standards and operational requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions that operates chiefly in industries requiring the highest level of reliability and performance. In the area of Military Connector Accessories, TE Connectivity offers products like the EF8562-000, designed to meet rigorous military specifications and harsh environmental conditions. They produce a range of connector accessories that aid in the provision of comprehensive solutions for complex electronic and electrical challenges, primarily in environments where failure is not an option.

Their capabilities in producing durable, precise connector accessories have cemented their reputation as reliable suppliers for military, aerospace, and many other industrial applications requiring stringent conformity to technical standards. Whether it’s through advancements in material science or through innovations in product designs, TE Connectivity establishes itself by providing essential components maintaining system integrity and enhancing performance.

Where to Find EF8562-000 by TE Connectivity

To procure the EF8562-000, potential buyers should first visit findchips.com for comprehensive up-to-date information on availability, pricing, and alternative products within the Military Connector Accessories. While the part has historically been offered through distributors such as Master Electronics, Avnet Abacus, Sager, Heilind Electronics, and others, current stock levels and pricing need to be confirmed at findchips.com.

Compare pricing for EF8562-000 and other Military Connector Accessories / Connector Support at findchips.com