EF8566-000 by TE Connectivity

Overview of EF8566-000 by TE Connectivity

The EF8566-000 by TE Connectivity is a Connector Accessory made of aluminum alloy, categorized under Military Connector Accessories. This accessory features a Straight Tinel-Lock adapter designed for shell size 13 use, typically presented in trays. The EF8566-000 is compatible with a mounting style that utilizes a straight configuration, supporting robust and efficient connections. This part is designed for significant durability and longevity, which is essential for military and defense applications. Being made from aluminum alloy, it ensures a combination of strength, corrosion resistance, and relatively light weight, which is crucial in many high-stress environments. At the time of writing, the factory lead time for this part stands at 18 weeks and 6 days.

Industry Applications for EF8566-000

The EF8566-000 is designed with attributes that make it suitable for various demanding applications. The use of high-quality materials and precision engineering may potentially extend its utility to several industries, though its appropriateness for any specific application would need verification by application-specific engineering and design teams. Possible use cases for EF8566-000 include:

  • Aerospace and Defense: Given its classification within Military Connector Accessories, this component is likely suitable for applications in military hardware, potentially supporting connections in aircraft, unmanned systems, or ground vehicle platforms. The aluminum alloy construction could also be favorable in these contexts for its resistance to environmental factors.
  • Telecommunications: The EF8566-000 could potentially be utilized in communications infrastructure, where robust and reliable connector accessories are vital for long-term service in field deployments.
  • Industrial Automation: In automation and control systems, the need for durable and secure connections makes this part a possible candidate, especially where environmental resistance and reliability are concerns.

These potential industry applications are conceptual and require in-depth analysis and verification to ensure adherence to industry-specific standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its broad array of electronic components and systems that find use across diverse industries. In particular, TE Connectivity’s contributions to Military Connector Accessories are notable. Products like the EF8566-000 typify the company’s commitment to high-quality manufacturing tailored to the rigorous demands of military and defense applications. TE Connectivity consistently ensures that their products, including similar connector supports and accessories, are engineered to meet stringent operational requirements, enhancing dependability and performance in critical missions.

Where to Find EF8566-000 by TE Connectivity

To purchase the EF8566-000 or explore other options within the Military Connector Accessories category, one reliable resource is findchips.com. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, Sager, and Interstate Connecting Components. However, for the most current stock levels and pricing, potential buyers should consult directly on findchips.com.

Compare pricing for EF8566-000 and other Military Connector Accessories / Connector Support at findchips.com