Overview of EF8570-000 by TE Connectivity
The EF8570-000 is a military connector accessory classified under Military Connector Accessories in the broader category of Connector Support. Manufactured by TE Connectivity, this particular component is made from aluminum alloy, showcasing resilience and durability suitable for rigorous environments. It functions as a strain relief and straight backshell, designed for size 19 connectors. This design allows it to provide mechanical relief and protection of cable connections, thus improving the stability and reliability of the electrical system it is integrated into.
The EF8570-000 features a strong emphasis on its robustness and functionality in harsh environmental conditions, given its material composition and straightforward mounting style. As per the details provided, this part is currently active within the product life cycle. Factory lead time data as of the current writing indicates a waiting period of 42 weeks and 3 days from the manufacturer, which underscores the importance of planning for procurement in project timelines.
Industry Applications for EF8570-000
- Aerospace and Defense: The EF8570-000 might potentially be employed in aerospace applications where durability and resistance to environmental stressors are critical. Its aluminum alloy base and design for strain relief can be ideal for wiring systems in aircraft or defense equipment, which require reliable connections under dynamic conditions. The specific attributes relating to military connector accessory standards ensure this part is suitable for such demanding settings.
- Telecommunications: In telecommunications infrastructure, especially in military or rugged outdoor settings, the EF8570-000 could be utilized to protect and stabilize connector interfaces against mechanical stresses. Its application could ensure sustained performance of communication systems subjected to physical disturbances or harsh operational environments.
- Industrial Automation: The robust nature of the EF8570-000 could make it suitable for various industrial automation systems, where there is a need for reliable connectivity solutions that can withstand the rigors of manufacturing environments, including exposure to vibrations and potential impacts.
Note: These potential industry applications for the EF8570-000 are conceptual and would require verification by engineering and procurement professionals to ensure compliance with specific industry standards and requirements for each application.
About TE Connectivity
TE Connectivity is a notable manufacturer in the field of electronic components, especially known for its contributions to the Military Connector Accessories and broader Connector Support categories. Their products, including EF8570-000, are developed with rigorous quality standards in mind, particularly catering to sectors that require high reliability under tough conditions. TE Connectivity’s extensive range typically covers various types of military-grade connector accessories which are optimized for performance and durability in critical applications. Their expertise in producing connector accessories illustrates their commitment to supporting complex military and industrial tasks with superior products tailored for specific demands.
Where to Find EF8570-000 by TE Connectivity
To purchase the EF8570-000, buyers can explore several distributors historically associated with its distribution, such as Mouser Electronics, DigiKey, and Newark, among others. Although these distributors have historically provided this part, potential buyers should utilize findchips.com to check real-time availability and compare current pricing. Additionally, for alternative options, prospective buyers might examine other parts in Military Connector Accessories from TE Connectivity or different manufacturers found through the dedicated search on findchips.com.