Overview of EF8575-000 by TE Connectivity
The EF8575-000 from TE Connectivity is a military-grade connector accessory made of aluminum alloy, specifically designed for robust environmental applications. Classified as a connector backshell with a straight mounting style, this component is part of Spec Strain Reliefs & Adapters, notably under the designation R85049/88-23Z03. The EF8575-000 provides secure mechanical support and strain relief, ensuring reliable signal integrity and protection against environmental challenges. It accommodates a 0 AWG wire gauge, reflecting its capacity to manage substantial electrical loads.
TE Connectivity, a leader in connectivity solutions, manufactures this part, ensuring high-quality standards and reliability. This product falls into the Military Connector Accessories subcategory, signifying its suitability in challenging military applications. The factory lead time for this product is approximately 42 weeks and 3 days from the date of this writing, indicating a significant production period typical for specialized components.
Industry Applications for EF8575-000
The EF8575-000 potentially fits a variety of applications across different industries, although it is notably designed for uses necessitating high durability and environmental resistance. Here are a few sectors that might benefit from this component:
- Defense and Military: Given its classification under Military Connector Accessories, the EF8575-000 could potentially be employed in military equipment such as communication systems, ruggedized computing devices, and vehicles where reliable connections are critical under harsh conditions.
- Telecommunications: In field communications equipment where durability and reliability are required, the robust nature of the EF8575-000 might make it a suitable option for protecting connections from environmental stress and mechanical strain.
- Computing and Data Storage: For servers and storage systems operating in physically demanding conditions, such as military or field-deployed data centers, this connector accessory could provide essential protection against physical stresses, potentially preventing connection failure.
- Consumer Electronics: While less common, high-performance consumer electronics that require enhanced durability, especially in outdoor or rugged environments, might also incorporate such military-grade components for increased longevity and reliability.
Note that these potential industry applications are conceptual examples and require thorough validation and testing by engineering and design teams to ensure compliance with industry-specific standards and performance requirements.
About TE Connectivity
TE Connectivity is a global technology leader, providing connectivity and sensor solutions essential in today’s increasingly connected world. TE manufactures a broad range of connector components, including those tailored for demanding military applications. The EF8575-000 is one example within their Military Connector Accessories, illustrating TE’s commitment to producing high-quality products that meet stringent requirements.
This focus on innovation and reliability in connector support, especially within complex and demanding applications, has placed TE Connectivity at the forefront of the connector industry. By consistently delivering products like the EF8575-000, TE Connectivity demonstrates its ability to meet the needs of critical sectors including defense, aerospace, and telecommunications.
Where to Find EF8575-000 by TE Connectivity
For those interested in acquiring the EF8575-000, it is recommended to search through the findchips.com platform. Here, prospective buyers can verify current stock levels and pricing. Additionally, the EF8575-000 belongs to the Military Connector Accessories category, where users can explore alternatives that might also meet their requirements.
Historically, the part has been available from distributors like Master Electronics, Avnet Abacus, Sager, Interstate Connecting Components, and Onlinecomponents.com, among others. However, it is crucial to check for the most updated availability and pricing directly on Findchips.com due to the varying stock status.