EF8576-000 by TE Connectivity

Overview of EF8576-000 by TE Connectivity

The EF8576-000 by TE Connectivity is a connector accessory manufactured from aluminum alloy. It functions as a backshell with a straight mounting style and is designed to accommodate Military Connector Accessories. This component is particularly noted for its compatibility with Wire Gauge 0 AWG, indicating its use in heavy-duty military applications where large diameter wires and high current capacities are common.

This part, styled as Spec Strain Reliefs & Adapters R85049/88-25Z03, signifies its utility as a strain relief device, helping to protect cable connections from stress and damage which could lead to premature failure. The backshell provides electrical continuity as well as mechanical protection, making it integral in maintaining the integrity of cable assemblies in harsh environments. The product is listed under active life cycle code and is compliant with RoHS standards, but it is not compliant with REACH regulations. Additionally, the factory lead time for this component is approximately 42 weeks and 3 days as of the current writing, highlighting the need for strategic planning in procurement processes in sectors where it’s used.

Industry Applications for EF8576-000

The EF8576-000 may find utility in several demanding industry sectors due to its robust material characteristics and its design for aiding in heavy-duty connections. Here are a few possible industry applications:

  • Aerospace and Defense: This part could potentially be utilized in military vehicle assemblies, perhaps in the connection systems of armored vehicles or aerospace harness assemblies. Its robust nature, able to support 0 AWG gauge wiring, makes it suitable for applications demanding high power and reliability.
  • Industrial Automation: In automated manufacturing plants, the EF8576-000 might be used in robotic arms or heavy machinery. These applications would benefit from the connector’s ability to provide strain relief and protect connections in environments where stress from motion and vibration are common.
  • Energy and Power Systems: This part could possibly be employed in energy distribution networks, particularly in settings requiring rugged components that can withstand environmental stressors while maintaining connection integrity.

These potential applications are conceptual and illustrative. They should be analyzed and verified by engineering and design teams to ensure they adhere to industry standards and specific application requirements before implementation.

About TE Connectivity

TE Connectivity, a globally recognized leader in connectivity and sensor solutions, is especially prominent in the domain of Military Connector Accessories. Their product range, which includes the EF8576-000 and similar parts, is designed to meet rigorous military specifications and requirements, ensuring performance in demanding environments.

TE Connectivity focuses on providing innovative solutions for various sectors, particularly where reliability and performance are critical under adverse conditions. They combine industry-wise expertise and technology to produce high-quality products resilient enough for military and defense applications, which demand nothing short of the highest standards of reliability and durability.

Where to Find EF8576-000 by TE Connectivity

To source the EF8576-000, potential buyers should utilize our site, findchips.com. This component, which is listed under Military Connector Accessories, might be offered by TE Connectivity or other manufacturers. Historical availability shows that distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and Sager have stocked this item, but current stock levels and pricing should be confirmed on Findchips for the most accurate and up-to-date information.

Compare pricing for EF8576-000 and other Military Connector Accessories / Connector Support at findchips.com