Overview of EFC6612R-TF by onsemi
The EFC6612R-TF by onsemi is a dual N-Channel Power MOSFET, offering high efficiency and performance with a drain current-maximum (ID) of 23A in a compact package. This component features a maximum operating voltage of 20V and a low resistance of 5.1mΩ. It is designed in a 6-pin CSP (Chip Scale Package) format, providing a minimal footprint on circuit boards. The MOSFET operates up to a maximum temperature of 150°C and has a maximum power dissipation of 2.5W, ensuring reliability and endurance under various operating conditions.
Constructed using metal-oxide semiconductor technology, this transistor is suitable for high-current applications. The EFC6612R-TF is also notable for being compliant with several international standards, including Pb-free and RoHS, ensuring it meets current environmental and safety regulations. Furthermore, this part is reach compliant and has an ECCN code of EAR99.
As of the current writing, the factory lead time for the EFC6612R-TF is reported to be 52 weeks, which could be a critical consideration for project planning and procurement strategies.
Industry Applications for EFC6612R-TF
The EFC6612R-TF could potentially cater to a broad range of industries due to its robust performance characteristics. Below are several reasonable assumptions on where this Power MOSFET could be utilized:
- Consumer Electronics: Devices such as laptops and smartphones might incorporate this component to manage power more efficiently due to its high current capacity and low resistance.
- Automotive: While not specifically listed as meeting automotive standards, components like the EFC6612R-TF could be potentially used in non-critical applications within automotive electronics, such as in infotainment systems, subject to further validation for specific automotive requirements.
- Industrial Automation: For applications requiring reliable switching and power management, such as in manufacturing robots and automated control systems, this part could play an essential role.
- Computing and Data Storage: This MOSFET could help in the power regulation within servers and storage units, impacting overall energy efficiency and system reliability.
- Telecommunications: Given its capability to handle high currents and operate at elevated temperatures, the EFC6612R-TF might find applications in communication infrastructure equipment such as transmitters and receivers.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is recognized in the electronics field for its focused development of high-performance semiconductor solutions. In the market of Power Field-Effect Transistors, onsemi demonstrates robust capabilities, manufacturing components like the EFC6612R-TF, which cater to a diverse array of appliance needs across several high-demand industries. Their products are acknowledged for consistent performance under demanding conditions, leveraging advanced manufacturing techniques to meet stringent specifications and reliability standards.
Where to Find EFC6612R-TF by onsemi
The EFC6612R-TF can be sourced through various distributors. Historically, it has been available at suppliers like Avnet Silica, Richardson RFPD, Rochester Electronics, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For current stock levels, pricing, and additional offering of Power Field-Effect Transistors by onsemi or other manufacturers, it is advisable to consult findchips.com.